Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLSG102M060JK0C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 60V 20% 5000hr Slimpack | 0In Stock | General Purpose Electrolytic Capacitors | |||||||||||
Mfr: THAS202M060AC0C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2000uF 20% 60V Aluminum Capacitor | 0In Stock | High Energy Electrolytic Capacitors | Radial | 2 mF | 60 VDC | 53.8 mm | 70 mOhms | 5000 Hour | |||||
Mfr: 381LL183M063N062 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 18000uF 63V 20% 8K hours | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 18 mF | 63 VDC | 40 mm (1.575 in) | 63 mm (2.48 in) | 33 mOhms | 8000 Hour | ||||
Mfr: 301AR681W050HJ8E TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | Low ESR Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 22.6 mm | 43.5 mm | 4000 Hour | |||||
Mfr: 381LX470M400H012 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 47uF 22X25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 47 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2.8 Ohms | 3000 Hour | ECO-S2GA470BA | |||
Mfr: CGS750T450R2C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 75uF | 0In Stock | Aluminum Electrolytic Capacitors | 75 uF | 450 VDC | 1.375 in | 2.125 in | 835 mOhms | 2000 Hour | |||||
Mfr: SEK221M035ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 10X13 | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 13 mm | 840 mOhms | 2000 Hour | ||||
Mfr: SLP471M160A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 160V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 160 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 423 mOhms | 3000 Hour | ||||
Mfr: SLP222M063A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | ||||||
Mfr: SLP331M200A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 603 mOhms | 3000 Hour | EET-ED2D331BA | |||
Mfr: AVEZ107M10D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 10V 105C Case 6.3 x 5.3 | Not Available Online | Low Impedance Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.3 mm (0.209 in) | 850 mOhms | 1000 Hour | |||||
Mfr: AVES476M16D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 47uF 16V 105C | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.3 mm (0.209 in) | 7.8 Ohms | 1000 Hour | |||||
Mfr: AVEZ107M16D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 16V 105C | Not Available Online | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.3 mm (0.209 in) | 1000 Hour | ||||||
Mfr: AVES106M16B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10uF 16V 105C | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.3 mm (0.209 in) | 36.5 Ohms | 1000 Hour | |||||
Mfr: AVS106M35B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10uF 35V 20% AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 10 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 26.5 Ohms | 2000 Hour | |||||
Mfr: SLP103M035C7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 53 mOhms | 3000 Hour | ||||
Mfr: SLPX332M080A9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 80V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 80 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 101 mOhms | 3000 Hour | ECO-S1KP332BA | |||
Mfr: SLP221M200A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 200V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 905 mOhms | 3000 Hour | ||||
Mfr: SLPX471M200A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 423 mOhms | 3000 Hour | ||||
Mfr: SLPX103M025A5P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 25 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 60 mOhms | 3000 Hour | ECO-S1EP103BA | |||
Mfr: DCMC533U035BB2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 53000uF 35V | 0In Stock | Aluminum Electrolytic Capacitors | 53 mF | 35 VDC | 50.8 mm | 79.38 mm | 15.9 mOhms | 2000 Hour | |||||
Mfr: DCMC203U100BC2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 20000uF 100V -10+75% 2.000x4.125 | 0In Stock | Aluminum Electrolytic Capacitors | 20 mF | 100 VDC | 50.8 mm | 104.78 mm | 19.9 mOhms | 2000 Hour | |||||
Mfr: AVS227M35F24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.1 Ohms | 2000 Hour | |||||
Mfr: AVS476M35D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 47uF 35V 20% AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 5.6 Ohms | 2000 Hour | |||||
Mfr: SEK4R7M200ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 200V -40C +105C | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 200 VDC | 8 mm | 11 mm | 42.35 Ohms | 2000 Hour |