Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 337CKH100M TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 330uF 100V 20% tol ELECTROLYTIC | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 25 mm | 0.402 Ohms | 2000 Hour | ||||
Mfr: 337CKE016MGM TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 6.3 mm | 11 mm | 0.8038 Ohms | 2000 Hour | ||||
Mfr: 500C402T100BA2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4000uF 100V 10%+50% | Not Available Online | Aluminum Electrolytic Capacitors | 4 mF | 100 VDC | 50.8 mm | 53.98 mm | 5000 Hour | ||||||
Mfr: 500C412T050AB2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4100uF 50V 10%+50% | 0In Stock | Aluminum Electrolytic Capacitors | 4.1 mF | 50 VDC | 34.93 mm | 79.38 mm | 5000 Hour | ||||||
Mfr: 550C102T400BJ2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000uF 400V -10%+50% | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 400 VDC | 50.8 mm | 92.08 mm | 94.2 mOhms | 10000 Hour | |||||
Mfr: SLPX331M200A1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 603 mOhms | 3000 Hour | ECO-S2DP331BX | |||
Mfr: SLPX332M050A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 50 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 141 mOhms | 3000 Hour | ||||
Mfr: SLPX471M250A7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 85C | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 423 mOhms | 3000 Hour | ECO-S2EP471BA | |||
Mfr: SLPX103M035C7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 53 mOhms | 3000 Hour | ECO-S1VP103CA | |||
Mfr: AVS336M16C12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 33uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 33 uF | 16 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 13.1 Ohms | 2000 Hour | |||||
Mfr: AVS107M63G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 100uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 3 Ohms | 2000 Hour | |||||
Mfr: AVS337M35G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 330uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 700 mOhms | 2000 Hour | |||||
Mfr: AVS227M50G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 220uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 900 mOhms | 2000 Hour | |||||
Mfr: AFK227M10E16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10V 220uF 8X6.2 AEC-Q200 | Not Available Online | Low ESR Electrolytic Capacitors | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | |||||
Mfr: AFK476M50E16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 8X6.2 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 680 mOhms | 2000 Hour | |||||
Mfr: 383LX822M080N052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 8200uF 80V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 8.2 mF | 80 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 25 mOhms | 3000 Hour | ||||
Mfr: SLPX271M450E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 983 mOhms | 3000 Hour | ||||
Mfr: 101243U040BF2A TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 24000uF 40V | 0In Stock | Aluminum Electrolytic Capacitors | 24 mF | 40 VDC | 50.8 mm | 143 mm | 5000 Hour | ||||||
Mfr: HZA107M025X16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 6.3x7.7mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 30 mOhms | 10000 Hour | |||||
Mfr: HZA226M035C12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 22uF 5x5.8mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 100 mOhms | 10000 Hour | |||||
Mfr: 381LX681M250K452 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 20V FLATPACK LYTIC | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 3000 Hour | |||||
Mfr: 380LQ821M250K022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 820uF 30X30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 243 mOhms | 2000 Hour | EET-UQ2E821KA EET-UQ2E821DA | |||
Mfr: CGS102T200R4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal LYTIC 200V 1000uF | Not Available Online | Aluminum Electrolytic Capacitors | 1 mF | 200 VDC | 1.375 in | 4.125 in | 113 mOhms | 2000 Hour | |||||
Mfr: CG223U050X4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 22000uF | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 50 VDC | 3 in | 4.125 in | 6 mOhms | 2000 Hour | |||||
Mfr: CGS123U150X5L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 150V 12000uF | 0In Stock | Aluminum Electrolytic Capacitors | 12 mF | 150 VDC | 3 in | 5.625 in | 13 mOhms | 2000 Hour |