Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AVS227M35G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 220uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1.1 Ohms | 2000 Hour | |||||
Mfr: AVS475M35B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 4.7uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 42.4 Ohms | 2000 Hour | |||||
Mfr: AVS227M06D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 6.3V 220uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2.6 Ohms | 2000 Hour | |||||
Mfr: 381LX103M050A042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 33 mOhms | 3000 Hour | ECO-S1HA103EA | |||
Mfr: 381LR271M250H022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 250V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 737 mOhms | 3000 Hour | EET-ED2E271HJ EET-ED2E271BA | |||
Mfr: 381LR181M450K022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180uF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 180 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | EET-ED2W181DA | |||||
Mfr: 380LX333M050A082 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 33000uF 50V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 33 mF | 50 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | 15 mOhms | 3000 Hour | ECE-T1HP333EA | |||
Mfr: AFK107M25X16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 25V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||||
Mfr: AFK106M35C12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10uF 35V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||||
Mfr: AFC227M35G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 900 mOhms | 1000 Hour | |||||
Mfr: SK221M010ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF 10V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 11 mm | 1.15 Ohms | 2000 Hour | ||||
Mfr: AFK227M16X16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 16V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||||
Mfr: AFC105M35B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 1uF 35V 20% AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | 1 uF | 35 VDC | 4 mm (0.157 in) | 21.5 mm (0.846 in) | 199 Ohms | 1000 Hour | |||||
Mfr: AFC685M25B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 6.8uF 25V 20% AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 6.8 uF | 25 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 34.1 Ohms | 1000 Hour | |||||
Mfr: MLP442M050EK0C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4400uF 50V 20% FLATPACK | 0In Stock | High Energy Electrolytic Capacitors | Radial | 4.4 mF | 50 VDC | 38 mm | 70 mOhms | 2000 Hour | |||||
Mfr: SEK220M025ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 22uF ELEC RADL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 25 VDC | 5 mm | 11 mm | 9.65 Ohms | 2000 Hour | ||||
Mfr: 550C902T400DG2D TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 9000uF 400V | 0In Stock | Aluminum Electrolytic Capacitors | 9 mF | 400 VDC | 76.2 mm | 219.08 mm | 8000 Hour | ||||||
Mfr: 101C183U7R5AA2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 18 mF | 7.5 VDC | 34.93 mm | 53.98 mm | 5000 Hour | ||||||
Mfr: 101R652M040AA2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6500uF 40V 20% tol | 0In Stock | 6.5 mF | 34.93 mm | 53.98 mm | |||||||||
Mfr: 381LX272M050H012 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2700uF 50V 20% tol. | 0In Stock | 2.7 mF | |||||||||||
Mfr: 301A102M050HL8 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 25.8 mm | 54.6 mm | 4000 Hour | |||||
Mfr: AFK107M63G24VT-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 63V High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 350 mOhms | 2000 Hour | |||||
Mfr: HZA336M080G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 33uF 10x10.2mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | 33 uF | 80 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 36 mOhms | 10000 Hour | |||||
Mfr: 381LX223M016H042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 16V 20% tol. | 0In Stock | 22 mF | |||||||||||
Mfr: 106TTA350M TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 350V 20% LYTICS/IC | 0In Stock | Axial | 10 uF | 350 VDC | 13 mm (0.512 in) | 26 mm (1.024 in) | 33.157 Ohms | 2000 Hour |