Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 107TMA100M TTI: 107TMA100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% | 0In Stock | Axial | 100 uF | 100 VDC | 2000 Hour | ||||||||
Mfr: 337CKE100M TTI: 337CKE100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 100V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 12.5 mm | 25 mm | 0.402 Ohms | 2000 Hour | ||||
Mfr: 105CKR050M TTI: 105CKR050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1uF 50V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 50 VDC | 5 mm | 11 mm | 165.786 Ohms | 2000 Hour | ||||
Mfr: 226CKH050M TTI: 226CKH050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 50V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 7.356 Ohms | 2000 Hour | ||||
Mfr: 337CKH050M TTI: 337CKH050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 0.502 Ohms | 2000 Hour | ||||
Mfr: 477CKE035M TTI: 477CKE035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 0.423 Ohms | 2000 Hour | ||||
Mfr: 157TTA100M TTI: 157TTA100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 100V 20% tol ELECTROLYTIC | 0In Stock | Axial | 150 uF | 100 VDC | 13 mm (0.512 in) | 26 mm (1.024 in) | 1.1052 Ohms | 2000 Hour | |||||
Mfr: THAS101M450AC0C TTI: THAS101M450AC0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 450V Aluminum Capacitor | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 450 VDC | 53.8 mm | 1.45 Ohms | ||||||
Mfr: THAS262M060AD0C TTI: THAS262M060AD0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2600uF 20% 60V Aluminum Capacitor | 0In Stock | High Energy Electrolytic Capacitors | Radial | 2.6 mF | 60 VDC | 66.5 mm | 50 mOhms | 5000 Hour | |||||
Mfr: MLP401M200EK0C TTI: MLP401M200EK0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400uF 200V FLATPACK | 0In Stock | High Energy Electrolytic Capacitors | Radial | 400 uF | 200 VDC | 38 mm | 253 mOhms | 2000 Hour | |||||
Mfr: SLPX103M035A9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | ||||||
Mfr: SLPX123M035C4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 12000uF 35V 20% 85C | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 12 mF | 35 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 44 mOhms | 3000 Hour | ECO-S1VP123CA | |||
Mfr: SLP152M063A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1500uF 63V 20% 105C | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 63 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 265 mOhms | 3000 Hour | ECO-S1JA152BA | |||
Mfr: AVS335M50B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 3.3uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 60.3 Ohms | 2000 Hour | |||||
Mfr: AVS107M16E16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 100uF CASE E AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 3.3 Ohms | 2000 Hour | |||||
Mfr: CGS153U100X4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 100V 15000uF | 0In Stock | Aluminum Electrolytic Capacitors | 15 mF | 100 VDC | 3 in | 4.125 in | 51 mOhms | 2000 Hour | |||||
Mfr: CGS101T450R2C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 100uF | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 450 VDC | 1.375 in | 2.125 in | 737 mOhms | 2000 Hour | |||||
Mfr: 381LX332M050J022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 3300uF SNAP 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 70 mOhms | 3000 Hour | ECO-S1HA332CA | |||
Mfr: 380LQ271M400K022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 270uF 30X30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 737 mOhms | 2000 Hour | EET-UQ2G271KA EET-UQ2G271DA | |||
Mfr: CGS401U150R2C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 150V 400uF | 0In Stock | Aluminum Electrolytic Capacitors | 400 uF | 150 VDC | 1.375 in | 2.125 in | 137 mOhms | 2000 Hour | |||||
Mfr: SK010M100ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1uF 100V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1 uF | 100 VDC | 5 mm | 11 mm | 106.16 Ohms | 2000 Hour | ||||
Mfr: SK221M100ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF 100V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 25 mm | 480 mOhms | 2000 Hour | ||||
Mfr: AVS226M16B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 22uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 19.6 Ohms | 2000 Hour | |||||
Mfr: AFK107M06D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 100uF 6.3X5.8 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: AVS226M50D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 22uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 10.6 Ohms | 2000 Hour |