Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 381LX332M100A042 TTI: 381LX332M100A042 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 100V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 100 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 75 mOhms | 3000 Hour | ECO-S2AA332EA | |||
Mfr: SK101M063ST TTI: SK101M063ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 13 mm | 1.19 Ohms | 2000 Hour | ||||
Mfr: THAS311M100AA0C TTI: THAS311M100AA0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 310uF 20% 100V Aluminum Capacitor | 0In Stock | High Energy Electrolytic Capacitors | Radial | 310 uF | 100 VDC | 36.4 mm | 290 mOhms | 5000 Hour | |||||
Mfr: THAS131M450AD1C TTI: THAS131M450AD1C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 130UF 450V 20% SOLE SOURCE | 0In Stock | ||||||||||||
Mfr: DCM742T200CF2B TTI: DCM742T200CF2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200V 7400uF Case 2.500 x 5.125in | 0In Stock | Computer Grade Electrolytic Capacitors | 7.4 mF | 200 VDC | 63.5 mm | 142.88 mm | 1000 Hour | ||||||
Mfr: 550C332T450DE2B TTI: 550C332T450DE2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 450V -10%+50% | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 450 VDC | 76.2 mm | 130.18 mm | 22.7 mOhms | 10000 Hour | |||||
Mfr: HZA337M025G24VT-F TTI: HZA337M025G24VT-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 25V AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 20 mOhms | 10000 Hour | |||||
Mfr: SLPX101M400A3P3 TTI: SLPX101M400A3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 1.99 Ohms | 3000 Hour | ||||
Mfr: DCMC244U050DP2D TTI: DCMC244U050DP2D Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 240uF 110/125Vac Volts 0.1 | 0In Stock | General Purpose Electrolytic Capacitors | 240 mF | 50 VDC | 76.2 mm | 149.23 mm | 5.4 mOhms | 2000 Hour | |||||
Mfr: 550C902T250DE2B TTI: 550C902T250DE2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 9000uF 250V -10%+50% | 0In Stock | Aluminum Electrolytic Capacitors | 9 mF | 250 VDC | 76.2 mm | 130.18 mm | 16.1 mOhms | 8000 Hour | |||||
Mfr: 158KXM050M TTI: 158KXM050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 50V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.5 mF | 50 VDC | 16 mm | 35 mm | 0.1326 Ohms | 5000 Hour | ||||
Mfr: 105TTA350M TTI: 105TTA350M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1uF 350V 20% | 0In Stock | Axial | 1 uF | 350 VDC | 6.3 mm (0.248 in) | 16 mm (0.63 in) | 331.573 Ohms | 2000 Hour | |||||
Mfr: 226TTA250M TTI: 226TTA250M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 250V 20% | 0In Stock | Axial | 22 uF | 250 VDC | 13 mm (0.512 in) | 26 mm (1.024 in) | 15.072 Ohms | 2000 Hour | |||||
Mfr: 337CKS025M TTI: 337CKS025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 703 mOhms | 2000 Hour | ||||
Mfr: 159LBB063M2EH TTI: 159LBB063M2EH Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 63V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 16.58 mOhms | 3000 Hour | ||||
Mfr: 228TTA063M TTI: 228TTA063M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 63V 20% LYTICS/IC | 0In Stock | Axial | 2200 uF | 63 VDC | 18 mm (0.709 in) | 40 mm (1.575 in) | 105.5 mOhms | 2000 Hour | |||||
Mfr: DCMC271T450AA2B TTI: DCMC271T450AA2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 270uF 450V 10%+50% 1.375x2.125 | 0In Stock | Aluminum Electrolytic Capacitors | 270 uF | 450 VDC | 34.93 mm | 53.98 mm | 437.7 mOhms | 2000 Hour | |||||
Mfr: 226TTA035MSD TTI: 226TTA035MSD Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 35 VDC | 5 mm (0.197 in) | 13 mm (0.512 in) | 10.55 Ohms | 2000 Hour | ||||
Mfr: 380LX103M080A052 TTI: 380LX103M080A052 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 80V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 80 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 33 mOhms | 3000 Hour | ||||
Mfr: 226KXM063M TTI: 226KXM063M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 63V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 11 mm | 7.5357 Ohms | 5000 Hour | ||||
Mfr: 338CKE025M TTI: 338CKE025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 16 mm | 25 mm | 0.1005 Ohms | 2000 Hour | ||||
Mfr: 478TTA016M TTI: 478TTA016M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4700uF 16V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4700 uF | 16 VDC | 16 mm (0.63 in) | 31.5 mm (1.24 in) | 98.8 mOhms | 2000 Hour | ||||
Mfr: 227AXZ050M TTI: 227AXZ050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 50V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 1.055 Ohms | 2000 Hour | |||||
Mfr: 475CKR050M TTI: 475CKR050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 50V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 35.274 Ohms | 2000 Hour | ||||
Mfr: 476CKE400MQV TTI: 476CKE400MQV Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC |