Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: THAS101M450AC0C TTI: THAS101M450AC0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 450V Aluminum Capacitor | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 450 VDC | 53.8 mm | 1.45 Ohms | ||||||
Mfr: THAS262M060AD0C TTI: THAS262M060AD0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2600uF 20% 60V Aluminum Capacitor | 0In Stock | High Energy Electrolytic Capacitors | Radial | 2.6 mF | 60 VDC | 66.5 mm | 50 mOhms | 5000 Hour | |||||
Mfr: MLP131M400EK1A TTI: MLP131M400EK1A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 130uF 400V FLATPACK | 0In Stock | High Energy Electrolytic Capacitors | Radial | 130 uF | 400 VDC | 38 mm | 1.32 Ohms | 2000 Hour | |||||
Mfr: CGR152U050R2C TTI: CGR152U050R2C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1500uF 50V-10+75% | 0In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 50 VDC | 1.375 in | 2.125 in | |||||||
Mfr: AFK336M50X16T-F TTI: AFK336M50X16T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33uF 50V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 680 mOhms | 2000 Hour | |||||
Mfr: AHA225M50B12T-F TTI: AHA225M50B12T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 2.2uF 50V AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 90.5 Ohms | 1000 Hour | |||||
Mfr: 381LR331M450K052 TTI: 381LR331M450K052 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 402 mOhms | 3000 Hour | EET-ED2W331DA | |||
Mfr: 381LX472M025H012 TTI: 381LX472M025H012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 25V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 25 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 105 mOhms | 3000 Hour | ECO-S1EA472BA | |||
Mfr: 381LX221M450J052 TTI: 381LX221M450J052 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 750 mOhms | 3000 Hour | ECO-S2WB221CA | |||
Mfr: 381LR821M250A032 TTI: 381LR821M250A032 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820uF 250V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 250 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 182 mOhms | 3000 Hour | EET-ED2E821EA | |||
Mfr: CGS162T200V3C TTI: CGS162T200V3C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1600uF 200V-10+50% | 0In Stock | Aluminum Electrolytic Capacitors | 1.6 mF | 200 VDC | 2 in | 3.125 in | 74 mOhms | 2000 Hour | |||||
Mfr: 228KXM016M TTI: 228KXM016M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 25 mm | 0.1206 Ohms | 5000 Hour | ||||
Mfr: 228CKR035M TTI: 228CKR035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 31.5 mm | 0.1206 Ohms | 2000 Hour | ||||
Mfr: 107TTA160M TTI: 107TTA160M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 160V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 160 VDC | 16 mm (0.63 in) | 31 mm (1.22 in) | 3.316 Ohms | 2000 Hour | ||||
Mfr: 108TTA100M TTI: 108TTA100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 100V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 100 VDC | 18 mm (0.709 in) | 41 mm (1.614 in) | 165.8 mOhms | 2000 Hour | ||||
Mfr: 109CKE025M TTI: 109CKE025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10000uF 25V 20 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 mF | 25 VDC | 18 mm | 40 mm | 0.0531 Ohms | 2000 Hour | ||||
Mfr: 108TTA080M TTI: 108TTA080M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 80V 20% LYTICS/IC | 0In Stock | Axial | 1000 uF | 80 VDC | 16 mm (0.63 in) | 41 mm (1.614 in) | 165.8 mOhms | 2000 Hour | |||||
Mfr: 106CKR063M TTI: 106CKR063M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 63V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 16.579 Ohms | 2000 Hour | ||||
Mfr: 476BPS050M TTI: 476BPS050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V 20% | 0In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 10 mm | 12.5 mm | 4.938 Ohms | 2000 Hour | ||||
Mfr: 225TTA350M TTI: 225TTA350M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2.2uF 350V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2.2 uF | 350 VDC | 8 mm (0.315 in) | 16 mm (0.63 in) | 150.715 Ohms | 2000 Hour | ||||
Mfr: 156TTA050M TTI: 156TTA050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15uF 50V 20% | 0In Stock | Axial | 15 uF | 50 VDC | 5 mm (0.197 in) | 13 mm (0.512 in) | 13.2629 Ohms | 2000 Hour | |||||
Mfr: 337CKE035M TTI: 337CKE035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 0.603 Ohms | 2000 Hour | ||||
Mfr: 477CKE025M TTI: 477CKE025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 0.4938 Ohms | 2000 Hour | ||||
Mfr: 383LX152M250A062 TTI: 383LX152M250A062 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500UF 250V | 0In Stock | ||||||||||||
Mfr: MLSH112M060JK0C TTI: MLSH112M060JK0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1100uF 60V Hermetic Slimpack | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.1 mF | 60 VDC | 38.1 mm | 109 mOhms | 5000 Hour |