Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 337CKE100M TTI: 337CKE100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 100V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 12.5 mm | 25 mm | 0.402 Ohms | 2000 Hour | ||||
Mfr: 105CKR050M TTI: 105CKR050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1uF 50V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 50 VDC | 5 mm | 11 mm | 165.786 Ohms | 2000 Hour | ||||
Mfr: 226CKH050M TTI: 226CKH050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 50V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 7.356 Ohms | 2000 Hour | ||||
Mfr: 337CKH050M TTI: 337CKH050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 0.502 Ohms | 2000 Hour | ||||
Mfr: 477CKE035M TTI: 477CKE035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 0.423 Ohms | 2000 Hour | ||||
Mfr: 157TTA100M TTI: 157TTA100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 100V 20% tol ELECTROLYTIC | 0In Stock | Axial | 150 uF | 100 VDC | 13 mm (0.512 in) | 26 mm (1.024 in) | 1.1052 Ohms | 2000 Hour | |||||
Mfr: THAS101M450AC0C TTI: THAS101M450AC0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 450V Aluminum Capacitor | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 450 VDC | 53.8 mm | 1.45 Ohms | ||||||
Mfr: THAS262M060AD0C TTI: THAS262M060AD0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2600uF 20% 60V Aluminum Capacitor | 0In Stock | High Energy Electrolytic Capacitors | Radial | 2.6 mF | 60 VDC | 66.5 mm | 50 mOhms | 5000 Hour | |||||
Mfr: CGS801T450V4L TTI: CGS801T450V4L Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 800uF | 0In Stock | Aluminum Electrolytic Capacitors | 800 uF | 450 VDC | 2 in | 4.625 in | 108 mOhms | 2000 Hour | |||||
Mfr: SLPX182M100E1P3 TTI: SLPX182M100E1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1800uF 100V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.8 mF | 100 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 147 mOhms | 3000 Hour | ||||
Mfr: SLP821M200C4P3 TTI: SLP821M200C4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820uF 200V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 200 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 243 mOhms | 3000 Hour | ECO-S2DB821CA ECO-S2DA821CA | |||
Mfr: SLPX103M025E1P3 TTI: SLPX103M025E1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 25 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 60 mOhms | 3000 Hour | ECO-S1EP103DA | |||
Mfr: SLP471M450H4P3 TTI: SLP471M450H4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 706 mOhms | 3000 Hour | ||||
Mfr: MLS113M040EB1C TTI: MLS113M040EB1C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V 20% FLATPACK | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 11 mF | 40 VDC | 76 mm | 2000 Hour | ||||||
Mfr: AFK107M35F24T-F TTI: AFK107M35F24T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 35V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||||
Mfr: 381LQ222M200A452 TTI: 381LQ222M200A452 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 200V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 200 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 96 mOhms | 2000 Hour | EET-HC2D222LA EET-HC2D222EA EET-HC2W221CA | |||
Mfr: MLP212M080EA0A TTI: MLP212M080EA0A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2100uF 80V 20% FLATPACK | 0In Stock | High Energy Electrolytic Capacitors | Radial | 2.1 mF | 80 VDC | 51 mm | 52 mOhms | 2000 Hour | |||||
Mfr: 383LX122M400N082 TTI: 383LX122M400N082 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 400 VDC | 40 mm (1.575 in) | 80 mm (3.15 in) | 138 mOhms | 3000 Hour | ECE-T2GA122FA | |||
Mfr: 475CKS250MGM TTI: 475CKS250MGM Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 250V 20% tol ELECTROLYTIC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 250 VDC | 6.3 mm | 11 mm | 52.911 Ohms | 2000 Hour | ||||
Mfr: 107KXM010M TTI: 107KXM010M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 10V 20% LYTICS/IC | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 3.1499 Ohms | 5000 Hour | ||||
Mfr: 107KXM025M TTI: 107KXM025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 25V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 2.321 Ohms | 5000 Hour | ||||
Mfr: 107TTA350M TTI: 107TTA350M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 350V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 350 VDC | 18 mm (0.709 in) | 41 mm (1.614 in) | 3.316 Ohms | 2000 Hour | ||||
Mfr: 227TTA250M TTI: 227TTA250M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 250V 20% LYTICS/IC | 0In Stock | Axial | 220 uF | 250 VDC | 22 mm (0.866 in) | 41 mm (1.614 in) | 1.507 Ohms | 2000 Hour | |||||
Mfr: 688TTA025M TTI: 688TTA025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6800uF 25V 20% | 0In Stock | Axial | 6800 uF | 25 VDC | 18 mm (0.709 in) | 41 mm (1.614 in) | 68.3 mOhms | 2000 Hour | |||||
Mfr: MLPS682M063EB0C TTI: MLPS682M063EB0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6800UF 63V 20% SOLE SOURCE | 0In Stock | High Energy Electrolytic Capacitors | Radial | 6.8 mF | 63 VDC | 3 in | 53 mOhms | 10000 Hour |