Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFK475M50B12T-F TTI: AFK475M50B12T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 4.7uF 4X5.8 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 4.7 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2.9 Ohms | 2000 Hour | |||||
Mfr: AFK227M63H32VT-F TTI: AFK227M63H32VT-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 63V 20 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 13.8 mm (0.543 in) | 160 mOhms | 5000 Hour | |||||
Mfr: CGH312T450W5L TTI: CGH312T450W5L Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3100uF 450V-10+50% | 0In Stock | Aluminum Electrolytic Capacitors | 3.1 mF | 450 VDC | 2.5 in | 5.625 in | 20.3 mOhms | 1000 Hour | |||||
Mfr: CGS472U040R2C TTI: CGS472U040R2C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 40V-10+75% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 40 VDC | 1.375 in | 2.125 in | 36 mOhms | 2000 Hour | |||||
Mfr: SK471M035ST TTI: SK471M035ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 21 mm | 330 mOhms | 2000 Hour | ||||
Mfr: DCM243U100DC2B TTI: DCM243U100DC2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 24000uF 100V -10+75% 3.000x4.125 | 0In Stock | Computer Grade Electrolytic Capacitors | 24 mF | 100 VDC | 76.2 mm | 104.78 mm | 12 mOhms | 1000 Hour | |||||
Mfr: DCMC263U050AC2B TTI: DCMC263U050AC2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 26000uF 50V -10%+75% 1.375x4.125 | 0In Stock | Aluminum Electrolytic Capacitors | 26 mF | 50 VDC | 34.93 mm | 104.78 mm | 18.7 mOhms | 2000 Hour | |||||
Mfr: 380LX123M050K452 TTI: 380LX123M050K452 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 12000uF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 12 mF | 50 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 33 mOhms | 3000 Hour | ECO-S1HP123DA | |||
Mfr: SEK3R3M200ST TTI: SEK3R3M200ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3.3uF 200V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 200 VDC | 6.3 mm | 11.5 mm | 60.32 Ohms | 2000 Hour | ||||
Mfr: 381LX103M035J452 TTI: 381LX103M035J452 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 40 mOhms | 3000 Hour | ECO-S1VA103CA | |||
Mfr: 381LR221M450K032 TTI: 381LR221M450K032 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 603 mOhms | 3000 Hour | EET-ED2W221KJ EET-ED2W221DA | |||
Mfr: THAS700M400AA0C TTI: THAS700M400AA0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 70UF 400V 20% SOLE SOURCE | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 70 uF | 400 VDC | 36.4 mm | 2.45 Ohms | 3000 Hour | |||||
Mfr: SLPX153M035E7P3 TTI: SLPX153M035E7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 35V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 35 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 35 mOhms | 3000 Hour | ||||
Mfr: SLPX472M050A7P3 TTI: SLPX472M050A7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 99 mOhms | 3000 Hour | ||||
Mfr: SLPX472M050C3P3 TTI: SLPX472M050C3P3 Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 99 mOhms | 3000 Hour | ||||
Mfr: SLP562M035A5P3 TTI: SLP562M035A5P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 35V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 5.6 mF | 35 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 95 mOhms | 3000 Hour | ECO-S1VA562BA | |||
Mfr: SLPX102M200C4P3 TTI: SLPX102M200C4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 200V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 199 mOhms | 3000 Hour | ECO-S2DP102CX | |||
Mfr: 3186GN882D450APA3 TTI: 3186GN882D450APA3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 8800uF Case 3.000 x 8.625in | 0In Stock | Computer Grade Electrolytic Capacitors | 8.8 mF | 450 VDC | 76 mm | 220 mm | 1500 Hour | ||||||
Mfr: SK101M035ST TTI: SK101M035ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 100uF LOW ESR | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 1.59 Ohms | 2000 Hour | ||||
Mfr: CGS141T450R3C TTI: CGS141T450R3C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 140uF | 0In Stock | Aluminum Electrolytic Capacitors | 140 uF | 450 VDC | 1.375 in | 3.125 in | 496 mOhms | 2000 Hour | |||||
Mfr: CGS123U035R4C TTI: CGS123U035R4C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 35V 12000uF | 0In Stock | Aluminum Electrolytic Capacitors | 12 mF | 35 VDC | 1.375 in | 4.125 in | 18 mOhms | 2000 Hour | |||||
Mfr: 381LQ221M450K022 TTI: 381LQ221M450K022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 30X30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 829 mOhms | 2000 Hour | EET-HC2W221DA | |||
Mfr: CGS393U100X5R TTI: CGS393U100X5R Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 100V 39000uF | 0In Stock | Aluminum Electrolytic Capacitors | 39 mF | 100 VDC | 3 in | 5.875 in | 11 mOhms | 2000 Hour | |||||
Mfr: CGS103U075V4C TTI: CGS103U075V4C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal L=4.125" 75V 10000uF | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 75 VDC | 2 in | 4.125 in | 24 mOhms | 2000 Hour | |||||
Mfr: 380LX472M050H032 TTI: 380LX472M050H032 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V4700uF (22X35) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 70 mOhms | 3000 Hour | ECO-S1HP472BA |