Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 477CKE025M TTI: 477CKE025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 0.4938 Ohms | 2000 Hour | ||||
Mfr: 383LX152M250A062 TTI: 383LX152M250A062 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500UF 250V | 0In Stock | ||||||||||||
Mfr: MLSH112M060JK0C TTI: MLSH112M060JK0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1100uF 60V Hermetic Slimpack | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.1 mF | 60 VDC | 38.1 mm | 109 mOhms | 5000 Hour | |||||
Mfr: 228CKS035M TTI: 228CKS035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 0.121 Ohms | 2000 Hour | ||||
Mfr: 688TTA016M TTI: 688TTA016M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6800uF 16V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 6800 uF | 16 VDC | 16 mm (0.63 in) | 41 mm (1.614 in) | 78 mOhms | 2000 Hour | ||||
Mfr: SLPX222M063A3P3 TTI: SLPX222M063A3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 181 mOhms | 3000 Hour | ECE-C1JP222BA | |||
Mfr: SLPX682M035A7P3 TTI: SLPX682M035A7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 35 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 78 mOhms | 3000 Hour | ||||
Mfr: SLPX682M063E7P3 TTI: SLPX682M063E7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 63 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 59 mOhms | 3000 Hour | ECO-S1JP682DA | |||
Mfr: SLPX682M080E9P3 TTI: SLPX682M080E9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 80V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 80 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 49 mOhms | 3000 Hour | ||||
Mfr: DCMC472T450DE2B TTI: DCMC472T450DE2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 450V | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 450 VDC | 76.2 mm | 130.18 mm | 32.5 mOhms | 2000 Hour | |||||
Mfr: DCMC681T450AC2B TTI: DCMC681T450AC2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 680uF 450V 10%+50% 1.375x4.125 | 0In Stock | Aluminum Electrolytic Capacitors | 680 uF | 450 VDC | 34.93 mm | 104.78 mm | 169.5 mOhms | 2000 Hour | |||||
Mfr: AFK107M25E16T-F TTI: AFK107M25E16T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 100uF 8X6.2 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | |||||
Mfr: AFK476M16D16T-F TTI: AFK476M16D16T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 47uF 6.3X5.8 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: AFK687M50P44T-F TTI: AFK687M50P44T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 680uF AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 680 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 73 mOhms | 5000 Hour | |||||
Mfr: AFK476M80G24T-F TTI: AFK476M80G24T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 47uF 10X10.2 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 700 mOhms | 2000 Hour | |||||
Mfr: AFK226M2AF24T-F TTI: AFK226M2AF24T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 22uF 8X10.2 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.3 Ohms | 2000 Hour | |||||
Mfr: SLPX221M400C3P3 TTI: SLPX221M400C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 900 mOhms | 3000 Hour | ||||
Mfr: HV401C811M200AA9 TTI: HV401C811M200AA9 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 810UF 200V | Not Available Online | 810 uF | |||||||||||
Mfr: 380LQ331M400K022 TTI: 380LQ331M400K022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 330uF 30X30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 603 mOhms | 2000 Hour | EET-UQ2G331KA EET-UQ2G331DA | |||
Mfr: 381LX151M450K022 TTI: 381LX151M450K022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 150uF 30X30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 1.1 Ohms | 3000 Hour | EET-ED2W151DA ECO-S2WB151DA | |||
Mfr: CGS563U050X3L TTI: CGS563U050X3L Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 56000uF | 0In Stock | Aluminum Electrolytic Capacitors | 56 mF | 50 VDC | 3 in | 3.625 in | 5 mOhms | 2000 Hour | |||||
Mfr: 381LX472M100A052 TTI: 381LX472M100A052 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 100V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 100 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 53 mOhms | 3000 Hour | ECE-T2AA472EA ECO-S2AA472EA | |||
Mfr: 381LX152M200A042 TTI: 381LX152M200A042 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V1500uF (35X40) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 200 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 155 mOhms | 3000 Hour | ECO-S2DB152EA | |||
Mfr: 380LQ471M400K042 TTI: 380LQ471M400K042 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 30X40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 423 mOhms | 2000 Hour | EET-UQ2G471KA EET-UQ2G471DA | |||
Mfr: 381LQ681M400A452 TTI: 381LQ681M400A452 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 680uF 35X45 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 268 mOhms | 2000 Hour | EET-HC2G681LA EET-HC2G681EA |