Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCMC383U050BB2B TTI: DCMC383U050BB2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 38000uF 50V -10%+75% 2.000x3.125 | 0In Stock | Aluminum Electrolytic Capacitors | 38 mF | 50 VDC | 50.8 mm | 79.38 mm | 16.3 mOhms | 2000 Hour | |||||
Mfr: SEK101M016ST TTI: SEK101M016ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 11 mm | 2.39 Ohms | 2000 Hour | ||||
Mfr: SK220M025ST TTI: SK220M025ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 25 VDC | 5 mm | 11 mm | 8.44 Ohms | 2000 Hour | ||||
Mfr: 336CKS450M TTI: 336CKS450M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 450V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 450 VDC | 16 mm | 30 mm | 12.0572 Ohms | 2000 Hour | ||||
Mfr: 227CKE063M TTI: 227CKE063M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 16 mm | 0.754 Ohms | 2000 Hour | ||||
Mfr: 105CKE450M TTI: 105CKE450M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1uF 450V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 450 VDC | 10 mm | 12.5 mm | 331.57 Ohms | 2000 Hour | ||||
Mfr: 335TTA100M TTI: 335TTA100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 3.3uF 100V 20% | 0In Stock | Axial | 3.3 uF | 100 VDC | 5 mm (0.197 in) | 13 mm (0.512 in) | 50.2383 Ohms | 2000 Hour | |||||
Mfr: 227TTA160M TTI: 227TTA160M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 160V 20% | 0In Stock | Axial | 220 uF | 160 VDC | 22 mm (0.866 in) | 41 mm (1.614 in) | 1.507 Ohms | 2000 Hour | |||||
Mfr: 228TTA010M TTI: 228TTA010M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 10V 20% | 0In Stock | Axial | 2200 uF | 10 VDC | 13 mm (0.512 in) | 26 mm (1.024 in) | 211 mOhms | 2000 Hour | |||||
Mfr: 475CKE350M TTI: 475CKE350M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 350V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 350 VDC | 10 mm | 12.5 mm | 70.547 Ohms | 2000 Hour | ||||
Mfr: 109CKS016M TTI: 109CKS016M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 16V 0.05 tol C0G | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 mF | 16 VDC | 18 mm | 35 mm | 0.056 Ohms | 2000 Hour | ||||
Mfr: 477TTA100M TTI: 477TTA100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 100V 20% LYTICS/IC | 0In Stock | Axial | 470 uF | 100 VDC | 16 mm (0.63 in) | 31 mm (1.22 in) | 353 mOhms | 2000 Hour | |||||
Mfr: 226BPA050M TTI: 226BPA050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 50V 20% tol ELECTROLYTIC | 0In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Axial | 22 uF | 50 VDC | 8 mm (0.315 in) | 16 mm (0.63 in) | 9.38 Ohms | 2000 Hour | ||||
Mfr: 228KXM010M TTI: 228KXM010M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 10V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 12.5 mm | 20 mm | 0.1733 Ohms | 5000 Hour | ||||
Mfr: 476KBM100MGU TTI: 476KBM100MGU Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V 20% tol ELECTROLYTIC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 12.5 mm | 2.823 Ohms | 7000 Hours | ||||
Mfr: 476CKE035M TTI: 476CKE035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 35V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 5 mm | 11 mm | 4.233 Ohms | 2000 Hour | ||||
Mfr: DCMC503M125DF2B TTI: DCMC503M125DF2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 50000uF 20% 125V | 0In Stock | Aluminum Electrolytic Capacitors | 50 mF | 125 VDC | 76.2 mm | 142.88 mm | 2000 Hour | ||||||
Mfr: SLPX223M025E7P3 TTI: SLPX223M025E7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 25V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 25 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 27 mOhms | 3000 Hour | ECO-S1EP223DA | |||
Mfr: 381LX222M063H022 TTI: 381LX222M063H022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% tol | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 143 mOhms | 3000 Hour | ||||
Mfr: 381LR331M200H012 TTI: 381LR331M200H012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% tol | 0In Stock | 330 uF | |||||||||||
Mfr: 381LR680M450H012 TTI: 381LR680M450H012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 68uF 450V 20% tol | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2.93 Ohms | 3000 Hour | ||||
Mfr: 228CKE016MLU TTI: 228CKE016MLU Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 10 mm | 20 mm | 0.1507 Ohms | 2000 Hour | ||||
Mfr: CGS801T450V4L TTI: CGS801T450V4L Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 800uF | 0In Stock | Aluminum Electrolytic Capacitors | 800 uF | 450 VDC | 2 in | 4.625 in | 108 mOhms | 2000 Hour | |||||
Mfr: SLPX182M100E1P3 TTI: SLPX182M100E1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1800uF 100V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.8 mF | 100 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 147 mOhms | 3000 Hour | ||||
Mfr: SLP821M200C4P3 TTI: SLP821M200C4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820uF 200V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 200 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 243 mOhms | 3000 Hour | ECO-S2DB821CA ECO-S2DA821CA |