Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SEK100M025ST TTI: SEK100M025ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 25V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 11 mm | 21.23 Ohms | 2000 Hour | ||||
Mfr: SEK470M100ST TTI: SEK470M100ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 16 mm | 2.82 Ohms | 2000 Hour | ||||
Mfr: 381LR561M250K022 TTI: 381LR561M250K022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 250V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 266 mOhms | 3000 Hour | EET-ED2E561DA | |||
Mfr: 381LR221M400K022 TTI: 381LR221M400K022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 603 mOhms | 3000 Hour | EET-ED2G221DA | |||
Mfr: 380LX562M080K452 TTI: 380LX562M080K452 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 80V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 5.6 mF | 80 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 59 mOhms | 3000 Hour | ECO-S1KP562DA | |||
Mfr: 550C562T400DP2B TTI: 550C562T400DP2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 5600uF 400V | 0In Stock | Aluminum Electrolytic Capacitors | 5.6 mF | 400 VDC | 76.2 mm | 149.23 mm | 8000 Hour | ||||||
Mfr: 550211T450AH2B TTI: 550211T450AH2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 210uF 450V -10%+50% | 0In Stock | Computer Grade Electrolytic Capacitors | 210 uF | 450 VDC | 35.53 mm | 67.44 mm | 399 mOhms | 2000 Hour | |||||
Mfr: CG152U050R2C TTI: CG152U050R2C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 1500uF | 0In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 50 VDC | 1.375 in | 2.125 in | 58 mOhms | 2000 Hour | |||||
Mfr: DCMC104M100DG2B TTI: DCMC104M100DG2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 100000uF Case 3.00 X 8.625in | 0In Stock | General Purpose Electrolytic Capacitors | 100 mF | 100 VDC | 76.2 mm | 219.08 mm | 2000 Hour | ||||||
Mfr: SLPX822M063E4P3 TTI: SLPX822M063E4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 8200uF 63V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 8.2 mF | 63 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 49 mOhms | 3000 Hour | ||||
Mfr: SLPX331M250A3P3 TTI: SLPX331M250A3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 603 mOhms | 3000 Hour | ||||
Mfr: SLP221M250C1P3 TTI: SLP221M250C1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 905 mOhms | 3000 Hour | ||||
Mfr: SLP223M035H9P3 TTI: SLP223M035H9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 35V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 35 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 24 mOhms | 3000 Hour | ||||
Mfr: SLP331M200C1P3 TTI: SLP331M200C1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 200 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 603 mOhms | 3000 Hour | ||||
Mfr: DCMC182T200AB2B TTI: DCMC182T200AB2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1800uF 200V | 0In Stock | Aluminum Electrolytic Capacitors | 1.8 mF | 200 VDC | 34.93 mm | 79.38 mm | 78.5 mOhms | 2000 Hour | |||||
Mfr: DCMC103T200BF2B TTI: DCMC103T200BF2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 200V | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 200 VDC | 50.8 mm | 142.88 mm | 19.6 mOhms | 2000 Hour | |||||
Mfr: DCMC154U050DC2B TTI: DCMC154U050DC2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 150000uF 50V | 0In Stock | General Purpose Electrolytic Capacitors | 150 nF | 50 VDC | 76.2 mm | 104.78 mm | 6.9 mOhms | 2000 Hour | |||||
Mfr: 500C103T100BJ2B TTI: 500C103T100BJ2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 100V 10%+50% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 100 VDC | 50.8 mm | 92.08 mm | 5000 Hour | ||||||
Mfr: CGS253U075X4C TTI: CGS253U075X4C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal L=4.125 75V 25000uF | 0In Stock | Aluminum Electrolytic Capacitors | 25 mF | 75 VDC | 3 in | 4.125 in | 14 mOhms | 2000 Hour | |||||
Mfr: CGS602U100V4C TTI: CGS602U100V4C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 100V 6000 | 0In Stock | Aluminum Electrolytic Capacitors | 6 mF | 100 VDC | 2 in | 4.125 in | 33 mOhms | 2000 Hour | |||||
Mfr: CGS203U050V4C TTI: CGS203U050V4C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 20000uF | 0In Stock | Aluminum Electrolytic Capacitors | 20 mF | 50 VDC | 2 in | 4.125 in | 21 mOhms | 2000 Hour | |||||
Mfr: 380LX153M035A022 TTI: 380LX153M035A022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 15000uF (35X30) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 35 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | ECO-S1VP153EA | |||||
Mfr: SEK331M035ST TTI: SEK331M035ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUM 35V 330uF | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 560 mOhms | 2000 Hour | ||||
Mfr: 380LX472M080K042 TTI: 380LX472M080K042 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80V 4700uF (30x40) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 80 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 71 mOhms | 3000 Hour | ECO-S1KP472DA | |||
Mfr: DCMC163U050AB2B TTI: DCMC163U050AB2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16000uF 50V -10%+75% 1.375x3.125 | 0In Stock | Aluminum Electrolytic Capacitors | 16 mF | 50 VDC | 34.93 mm | 79.38 mm | 23.6 mOhms | 2000 Hour |