Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLP331M420EB1A TTI: MLP331M420EB1A Knowles / Illinois Capacitor Availability: 32In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 420V FLATPACK | 32In Stock | High Energy Electrolytic Capacitors | Radial | 330 uF | 420 VDC | 76 mm | 390 mOhms | 2000 Hour | |||||
Mfr: MLP331M250EK0A TTI: MLP331M250EK0A Knowles / Illinois Capacitor Availability: 64In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 250V 20% FLATPACK | 64In Stock | High Energy Electrolytic Capacitors | Radial | 330 uF | 250 VDC | 38 mm | 258 mOhms | 2000 Hour | |||||
Mfr: 228CKR025M TTI: 228CKR025M Knowles / Illinois Capacitor Availability: 2,200In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25V 20% | 2,200In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 16 mm | 25 mm | 0.1356 Ohms | 2000 Hour | ||||
Mfr: 478CKS035M TTI: 478CKS035M Knowles / Illinois Capacitor Availability: 2,100In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 35V 20% LYTICS/IC | 2,100In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 35.5 mm | 0.071 Ohms | 2000 Hour | ||||
Mfr: 228LBA050M2BC TTI: 228LBA050M2BC Knowles / Illinois Capacitor Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 2200uF 50V 20% | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 50 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 263.75 mOhms | 2000 Hour | ||||
Mfr: 477KXM050M TTI: 477KXM050M Knowles / Illinois Capacitor Availability: 6,100In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% | 6,100In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 0.3527 Ohms | 5000 Hour | ||||
Mfr: 107CKH050M TTI: 107CKH050M Knowles / Illinois Capacitor Availability: 6,190In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% | 6,190In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1.658 Ohms | 2000 Hour | ||||
Mfr: AFK107M16D16T-F TTI: AFK107M16D16T-F Knowles / Illinois Capacitor Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 16V 100uF 6.3X5.8 AEC-Q200 | 1,000In Stock | Low ESR Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: MLP821M250EB1A TTI: MLP821M250EB1A Knowles / Illinois Capacitor Availability: 272In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 250V 20% FLATPACK | 272In Stock | High Energy Electrolytic Capacitors | Radial | 820 uF | 250 VDC | 76 mm | 103 mOhms | 2000 Hour | |||||
Mfr: MLP222M063EK0A TTI: MLP222M063EK0A Knowles / Illinois Capacitor Availability: 72In Stock408 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 63V 20% FLATPACK | 72In Stock408 On Order Expected 11-Jan-27 | High Energy Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 38 mm | 76 mOhms | 2000 Hour | |||||
Mfr: 108SML6R3M TTI: 108SML6R3M Knowles / Illinois Capacitor Availability: 4,000In Stock2,500 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - SMD 1000uF 6.3V 20% LYTICS/IC | 4,000In Stock2,500 On Order Expected 18-Jan-27 | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||||
Mfr: 226SML050M TTI: 226SML050M Knowles / Illinois Capacitor Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 22uF 50V 20% LYTICS/IC | 2,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 9.043 Ohms | 2000 Hour | |||||
Mfr: 476CKE050M TTI: 476CKE050M Knowles / Illinois Capacitor Availability: 93,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V 20% | 93,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 3.527 Ohms | 2000 Hour | ||||
Mfr: 226TTA450M TTI: 226TTA450M Knowles / Illinois Capacitor Availability: 2,000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 450V 20% | 2,000In Stock | Axial | 22 uF | 450 VDC | 16 mm (0.63 in) | 31 mm (1.22 in) | 18.8394 Ohms | 2000 Hour | |||||
Mfr: 477TTA025M TTI: 477TTA025M Knowles / Illinois Capacitor Availability: 1,200In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% | 1,200In Stock | Axial | 470 uF | 25 VDC | 10 mm (0.394 in) | 21 mm (0.827 in) | 564.4 mOhms | 2000 Hour | |||||
Mfr: 478TTA025M TTI: 478TTA025M Knowles / Illinois Capacitor Availability: 1,550In StockAluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20% | 1,550In Stock | Axial | 4700 uF | 25 VDC | 16 mm (0.63 in) | 41 mm (1.614 in) | 84.7 mOhms | 2000 Hour | |||||
Mfr: 337SML035M TTI: 337SML035M Knowles / Illinois Capacitor Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 330uF 35V 20% LYTICS/IC | 1,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 703 mOhms | 2000 Hour | |||||
Mfr: 228TTA016M TTI: 228TTA016M Knowles / Illinois Capacitor Availability: 300In Stock2,800 On Order Expected Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% | 300In Stock2,800 On Order Expected | Axial | 2200 uF | 16 VDC | 13 mm (0.512 in) | 31 mm (1.22 in) | 180.9 mOhms | 2000 Hour | |||||
Mfr: AFK107M50F24VT-F TTI: AFK107M50F24VT-F Knowles / Illinois Capacitor Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 100uF 50V High Vibration | 3,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 340 mOhms | 2000 Hour | |||||
Mfr: SEK102M035ST TTI: SEK102M035ST Knowles / Illinois Capacitor Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded ALUM EL 35V 1000uF | 300In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 13 mm | 21 mm | 190 mOhms | 2000 Hour | ||||
Mfr: SLPX103M050E7P3 TTI: SLPX103M050E7P3 Knowles / Illinois Capacitor Availability: 1,150In StockAluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% 85C | 1,150In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 46 mOhms | 3000 Hour | ||||
Mfr: SLPX471M400H7P3 TTI: SLPX471M400H7P3 Knowles / Illinois Capacitor Availability: 120In StockAluminum Electrolytic Capacitors - Snap In 470uF 400V 20% | 120In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 423 mOhms | 3000 Hour | ECE-T2GP471EA ECE-S2GP471EX ECO-S2EP471BA | |||
Mfr: 380LQ821M400A052 TTI: 380LQ821M400A052 Knowles / Illinois Capacitor Availability: 40In StockAluminum Electrolytic Capacitors - Snap In 400V 820uF 35X50 | 40In Stock | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 243 mOhms | 2000 Hour | EET-UQ2G821LA | |||
Mfr: MLP562M063EB1A TTI: MLP562M063EB1A Knowles / Illinois Capacitor Availability: 5In Stock360 On Order Expected 02-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 400V 5600uF 800uF 25X40mm | 5In Stock360 On Order Expected 02-Mar-27 | High Energy Electrolytic Capacitors | Radial | 5.6 mF | 63 VDC | 76 mm | 29 mOhms | 2000 Hour | |||||
Mfr: AFK477M80R44T-F TTI: AFK477M80R44T-F Knowles / Illinois Capacitor Availability: 2,375In Stock6,375 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - SMD 80V 470uF 18X16.5 AEC-Q200 | 2,375In Stock6,375 On Order Expected 25-Mar-27 | Low ESR Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 150 mOhms | 5000 Hour |