Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CGR223U040W4L TTI: CGR223U040W4L Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 40V-10+75% | 0In Stock | High Temp Electrolytic Capacitors | 22 mF | 40 VDC | 2.5 in | 4.625 in | 6 mOhms | 2000 Hour | |||||
Mfr: CGS142T200V3C TTI: CGS142T200V3C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1400uF 200V-10+50% | 0In Stock | Aluminum Electrolytic Capacitors | 1.4 mF | 200 VDC | 2 in | 3.125 in | 81 mOhms | 2000 Hour | |||||
Mfr: CG102U075R3C TTI: CG102U075R3C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000uF 75V | 0In Stock | Aluminum Electrolytic Capacitors | 1 mF | 75 VDC | 1.375 in | 3.125 in | 53 mOhms | 2000 Hour | |||||
Mfr: SEK100M250ST TTI: SEK100M250ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 250V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 250 VDC | 10 mm | 16 mm | 19.9 Ohms | 2000 Hour | ||||
Mfr: 381LX682M025J012 TTI: 381LX682M025J012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 25V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 25 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 70 mOhms | 3000 Hour | ECO-S1EA682CA | |||
Mfr: 381LX153M035A032 TTI: 381LX153M035A032 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 35V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 35 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 30 mOhms | 3000 Hour | ECO-S1VA153EA | |||
Mfr: 381LX102M050H202 TTI: 381LX102M050H202 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 50 VDC | 22 mm (0.866 in) | 20 mm (0.787 in) | 260 mOhms | 3000 Hour | ECO-S1HA102BA | |||
Mfr: 380LQ123M035K012 TTI: 380LQ123M035K012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 12000uF 35V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 12 mF | 35 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 48 mOhms | 2000 Hour | ||||
Mfr: 381LX822M050K452 TTI: 381LX822M050K452 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 8200uF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 8.2 mF | 50 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 51 mOhms | 3000 Hour | ECO-S1HA822DA | |||
Mfr: CG501U150R3C TTI: CG501U150R3C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500uF 150V | 0In Stock | Aluminum Electrolytic Capacitors | 500 uF | 150 VDC | 1.375 in | 3.125 in | 103 mOhms | 2000 Hour | |||||
Mfr: CGR802T075W3L TTI: CGR802T075W3L Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 8000uF 75V-10+75% | 0In Stock | High Temp Electrolytic Capacitors | 8 mF | 75 VDC | 2.5 in | 3.625 in | 8.5 mOhms | 2000 Hour | |||||
Mfr: 381LX682M063K052 TTI: 381LX682M063K052 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 63V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 63 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 50 mOhms | 3000 Hour | ECO-S1JA682DA | |||
Mfr: 500C222T450CC2B TTI: 500C222T450CC2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 450V 10%+50% SCREW TERMINAL | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 450 VDC | 63.5 mm | 104.78 mm | 5000 Hour | ||||||
Mfr: 106AXZ025M TTI: 106AXZ025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10uF 25V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 23.21 Ohms | 2000 Hour | |||||
Mfr: 226CKR100M TTI: 226CKR100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 8 mm | 11.5 mm | 6.029 Ohms | 2000 Hour | ||||
Mfr: 107CKS100MLQ TTI: 107CKS100MLQ Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 16 mm | 1.326 Ohms | 2000 Hour | ||||
Mfr: 105TMA050M TTI: 105TMA050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1uF 50V 20% tol ELECTROLYTIC | 0In Stock | Axial | 1 uF | 50 VDC | |||||||||
Mfr: 228CKS050MQW TTI: 228CKS050MQW Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 31.5 mm | 0.106 Ohms | 2000 Hour | ||||
Mfr: 338CKH025M TTI: 338CKH025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 16 mm | 30 mm | 0.1005 Ohms | 2000 Hour | ||||
Mfr: 478CKE025MQV TTI: 478CKE025MQV Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 25 mm | 0.0776 Ohms | 2000 Hour | ||||
Mfr: 108TMA063M TTI: 108TMA063M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% LYTICS/IC | 0In Stock | Axial | 1000 uF | 63 VDC | 2000 Hour | ||||||||
Mfr: 475CKE250M TTI: 475CKE250M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 250V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 250 VDC | 8 mm | 11.5 mm | 52.911 Ohms | 2000 Hour | ||||
Mfr: 686TTA016M TTI: 686TTA016M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 16V 20% LYTICS/IC | 0In Stock | Axial | 68 uF | 16 VDC | 6.3 mm (0.248 in) | 16 mm (0.63 in) | 4.8761 Ohms | 2000 Hour | |||||
Mfr: 158CKS010M TTI: 158CKS010M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 10V 20% tol ELECTROLYTIC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.5 mF | 10 VDC | 10 mm | 16 mm | 0.2432 Ohms | 2000 Hour | ||||
Mfr: 500C122T250BA2B TTI: 500C122T250BA2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1200uF 250V 10%+50% SCREW TERMINAL | 0In Stock | Aluminum Electrolytic Capacitors | 1.2 mF | 250 VDC | 50.8 mm | 53.98 mm | 94.6 mOhms | 5000 Hour |