Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCMC103M450DG2D TTI: DCMC103M450DG2D Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 10000uF Case 3.00 X 8.625in | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 450 VDC | 76.2 mm | 219.08 mm | 15.9 mOhms | 2000 Hour | |||||
Mfr: CGS183U050V3C TTI: CGS183U050V3C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 18000uF | 0In Stock | Aluminum Electrolytic Capacitors | 18 mF | 50 VDC | 2 in | 3.125 in | 34 mOhms | 2000 Hour | |||||
Mfr: CGS652U050V3C TTI: CGS652U050V3C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 6500uF | 0In Stock | Aluminum Electrolytic Capacitors | 6.5 mF | 50 VDC | 2 in | 3.125 in | 25 mOhms | 2000 Hour | |||||
Mfr: CGR103U030R4L TTI: CGR103U030R4L Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10uF 330Vac | 0In Stock | High Temp Electrolytic Capacitors | 10 mF | 30 VDC | 1.375 in | 4.625 in | 8 mOhms | 2000 Hour | |||||
Mfr: CGS451T450V3C TTI: CGS451T450V3C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 450uF | 0In Stock | Aluminum Electrolytic Capacitors | 450 uF | 450 VDC | 2 in | 3.125 in | 188 mOhms | 2000 Hour | |||||
Mfr: SEK331M016ST TTI: SEK331M016ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11 mm | 720 mOhms | 2000 Hour | ||||
Mfr: SLP151M400C3P3 TTI: SLP151M400C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 2.212 Ohms | 3000 Hour | EET-ED2G151CA | |||
Mfr: 383LX471M450A052 TTI: 383LX471M450A052 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 20% High Capacitance | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 350 mOhms | 3000 Hour | ||||
Mfr: CGS682U050R3C TTI: CGS682U050R3C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6800uF 50V-10+75% | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 50 VDC | 1.375 in | 3.125 in | 24 mOhms | 2000 Hour | |||||
Mfr: 380LX333M016A022 TTI: 380LX333M016A022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 33000uF 16V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 33 mF | 16 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 25 mOhms | 3000 Hour | ECO-S1CP333EA | |||
Mfr: 381LR152M250A052 TTI: 381LR152M250A052 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 99 mOhms | 3000 Hour | EET-ED2E152EA | |||
Mfr: SEK100M025ST TTI: SEK100M025ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 25V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 11 mm | 21.23 Ohms | 2000 Hour | ||||
Mfr: SEK470M100ST TTI: SEK470M100ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 100V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 16 mm | 2.82 Ohms | 2000 Hour | ||||
Mfr: 381LR561M250K022 TTI: 381LR561M250K022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 250V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 266 mOhms | 3000 Hour | EET-ED2E561DA | |||
Mfr: 381LR221M400K022 TTI: 381LR221M400K022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 603 mOhms | 3000 Hour | EET-ED2G221DA | |||
Mfr: 380LX562M080K452 TTI: 380LX562M080K452 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 80V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 5.6 mF | 80 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 59 mOhms | 3000 Hour | ECO-S1KP562DA | |||
Mfr: 550C562T400DP2B TTI: 550C562T400DP2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 5600uF 400V | 0In Stock | Aluminum Electrolytic Capacitors | 5.6 mF | 400 VDC | 76.2 mm | 149.23 mm | 8000 Hour | ||||||
Mfr: 550211T450AH2B TTI: 550211T450AH2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 210uF 450V -10%+50% | 0In Stock | Computer Grade Electrolytic Capacitors | 210 uF | 450 VDC | 35.53 mm | 67.44 mm | 399 mOhms | 2000 Hour | |||||
Mfr: CG152U050R2C TTI: CG152U050R2C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 1500uF | 0In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 50 VDC | 1.375 in | 2.125 in | 58 mOhms | 2000 Hour | |||||
Mfr: DCMC104M100DG2B TTI: DCMC104M100DG2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 100000uF Case 3.00 X 8.625in | 0In Stock | General Purpose Electrolytic Capacitors | 100 mF | 100 VDC | 76.2 mm | 219.08 mm | 2000 Hour | ||||||
Mfr: SLPX822M063E4P3 TTI: SLPX822M063E4P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 8200uF 63V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 8.2 mF | 63 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 49 mOhms | 3000 Hour | ||||
Mfr: SLPX331M250A3P3 TTI: SLPX331M250A3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 250V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 603 mOhms | 3000 Hour | ||||
Mfr: SLP221M250C1P3 TTI: SLP221M250C1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 905 mOhms | 3000 Hour | ||||
Mfr: SLP223M035H9P3 TTI: SLP223M035H9P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 35V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 35 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 24 mOhms | 3000 Hour | ||||
Mfr: SLP331M200C1P3 TTI: SLP331M200C1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 200 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 603 mOhms | 3000 Hour |