Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCM602T350DC2B TTI: DCM602T350DC2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350V 6000uF Case 3.000 x 4.125in | 0In Stock | Computer Grade Electrolytic Capacitors | 6 mF | 350 VDC | 76.2 mm | 104.78 mm | 1000 Hour | ||||||
Mfr: DCMC233U100BD2B TTI: DCMC233U100BD2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 23000uF LYTIC | 0In Stock | Aluminum Electrolytic Capacitors | 23 mF | 100 VDC | 50.8 mm | 117.48 mm | 17.7 mOhms | 2000 Hour | |||||
Mfr: 380LQ102M250A022 TTI: 380LQ102M250A022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1000uF 35X30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 250 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 199 mOhms | 2000 Hour | ||||
Mfr: CGS483U050X4C TTI: CGS483U050X4C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 50V 48000uF 3X4.125 | 0In Stock | Aluminum Electrolytic Capacitors | 48 mF | 50 VDC | 3 in | 4.125 in | 12 mOhms | 2000 Hour | |||||
Mfr: 381LX101M400J012 TTI: 381LX101M400J012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 1.658 Ohms | 3000 Hour | EET-ED2G101CA ECO-S2GB101CA | |||
Mfr: SEK101M100ST TTI: SEK101M100ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 13 mm | 20 mm | 1.33 Ohms | 2000 Hour | ||||
Mfr: SEK220M035ST TTI: SEK220M035ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 35V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm | 8.44 Ohms | 2000 Hour | ||||
Mfr: AFK475M35B12T-F TTI: AFK475M35B12T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 4.7uF 35V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | |||||||
Mfr: 380LQ682M050J022 TTI: 380LQ682M050J022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 73 mOhms | 2000 Hour | ||||
Mfr: SK471M050ST TTI: SK471M050ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 13 mm | 21 mm | 280 mOhms | 2000 Hour | ||||
Mfr: CGS183U010R2C TTI: CGS183U010R2C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 10V 18000uF | 0In Stock | Aluminum Electrolytic Capacitors | 18 mF | 10 VDC | 1.375 in | 2.125 in | 78 mOhms | 2000 Hour | |||||
Mfr: CGS251T350R3C TTI: CGS251T350R3C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250uF 350V COMP CAP | 0In Stock | Computer Grade Electrolytic Capacitors | 250 uF | 350 VDC | 1.375 in | 3.125 in | 478 mOhms | ||||||
Mfr: SLPX562M050A7P3 TTI: SLPX562M050A7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5600uF 50V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 5.6 mF | 50 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 83 mOhms | 3000 Hour | ECO-S1HP562BA | |||
Mfr: DCMC902U075AB2B TTI: DCMC902U075AB2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 9000uF 75V | 0In Stock | Aluminum Electrolytic Capacitors | 9 mF | 75 VDC | 34.93 mm | 79.38 mm | 38.6 mOhms | 2000 Hour | |||||
Mfr: DCMX363U075CC2B TTI: DCMX363U075CC2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 36000uF 75V | 0In Stock | Computer Grade Electrolytic Capacitors | 36 mF | 75 VDC | 63.5 mm | 104.78 mm | 1000 Hour | ||||||
Mfr: 500C103U075BA2B TTI: 500C103U075BA2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 75V -10%+75% | 0In Stock | Aluminum Electrolytic Capacitors | 10 mF | 75 VDC | 50.8 mm | 53.98 mm | 34.8 mOhms | 5000 Hour | |||||
Mfr: 550C402T450DP2B TTI: 550C402T450DP2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4000uF 450V -10%+50% High Ripple | 0In Stock | Aluminum Electrolytic Capacitors | 4 mF | 450 VDC | 76.2 mm | 149.23 mm | 19.2 mOhms | 10000 Hour | |||||
Mfr: 380LQ391M450A032 TTI: 380LQ391M450A032 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 510 mOhms | 2000 Hour | ||||
Mfr: 380LX472M080J052 TTI: 380LX472M080J052 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 80V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 80 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 65 mOhms | 3000 Hour | ECO-S1KP472CA | |||
Mfr: SK2R2M063ST TTI: SK2R2M063ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 63 VDC | 5 mm | 11 mm | 54.28 Ohms | 2000 Hour | ||||
Mfr: SK4R7M063ST TTI: SK4R7M063ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 63 VDC | 5 mm | 11 mm | 25.41 Ohms | 2000 Hour | ||||
Mfr: CG241T450V4C TTI: CG241T450V4C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 240uF 450V | 0In Stock | Aluminum Electrolytic Capacitors | 240 uF | 450 VDC | 2 in | 4.125 in | 330 mOhms | 2000 Hour | |||||
Mfr: 381LX332M063J022 TTI: 381LX332M063J022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 63V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 63 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 90 mOhms | 3000 Hour | ||||
Mfr: 475AXZ035M TTI: 475AXZ035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 4.7uF 35V 20% LYTICS/IC | 0In Stock | Low Impedance Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 42.33 Ohms | 2000 Hour | |||||
Mfr: 227ALG050MGBJ TTI: 227ALG050MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12 mm (0.472 in) | 25 mOhms | 2000 Hours |