Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 380LQ102M250A022 TTI: 380LQ102M250A022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1000uF 35X30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 250 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 199 mOhms | 2000 Hour | ||||
Mfr: CGS483U050X4C TTI: CGS483U050X4C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 50V 48000uF 3X4.125 | 0In Stock | Aluminum Electrolytic Capacitors | 48 mF | 50 VDC | 3 in | 4.125 in | 12 mOhms | 2000 Hour | |||||
Mfr: 381LX101M400J012 TTI: 381LX101M400J012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 1.658 Ohms | 3000 Hour | EET-ED2G101CA ECO-S2GB101CA | |||
Mfr: SEK101M100ST TTI: SEK101M100ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 13 mm | 20 mm | 1.33 Ohms | 2000 Hour | ||||
Mfr: SEK220M035ST TTI: SEK220M035ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 35V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm | 8.44 Ohms | 2000 Hour | ||||
Mfr: AFK475M35B12T-F TTI: AFK475M35B12T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 4.7uF 35V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | |||||||
Mfr: 380LQ682M050J022 TTI: 380LQ682M050J022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 73 mOhms | 2000 Hour | ||||
Mfr: SK471M050ST TTI: SK471M050ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 13 mm | 21 mm | 280 mOhms | 2000 Hour | ||||
Mfr: 382LX222M400B092VS TTI: 382LX222M400B092VS Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 400V 20% High Capacitance | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 400 VDC | 50 mm (1.969 in) | 92 mm (3.622 in) | 90 mOhms | 3000 Hour | ||||
Mfr: 382LX152M450B082VS TTI: 382LX152M450B082VS Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500uF 450V 20% High Capacitance | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 450 VDC | 50 mm (1.969 in) | 80 mm (3.15 in) | 144 mOhms | 3000 Hour | ||||
Mfr: DCMC392U100AH2B TTI: DCMC392U100AH2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 3900uF 1.375x2.625 | 0In Stock | Aluminum Electrolytic Capacitors | 3.9 mF | 100 VDC | 34.93 mm | 66.68 mm | 51 mOhms | 2000 Hour | |||||
Mfr: 225BPS050M TTI: 225BPS050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V 20% LYTICS/IC | 0In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 105.5 Ohms | 1000 Hour | ||||
Mfr: 106BPS035M TTI: 106BPS035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 35V 20% | 0In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 11 mm | 24.868 Ohms | 2000 Hour | ||||
Mfr: 476BPS025M TTI: 476BPS025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V 20% LYTICS/IC | 0In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 6.3 mm | 11 mm | 7.055 Ohms | 1000 Hour | ||||
Mfr: 105CKE100M TTI: 105CKE100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1uF 100V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 100 VDC | 5 mm | 11 mm | 132.63 Ohms | 2000 Hour | ||||
Mfr: 476TTA160M TTI: 476TTA160M Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Axial Leaded 47uF 160V 20% LYTICS/IC | 0In Stock | Axial | 47 uF | 160 VDC | 13 mm (0.512 in) | 31 mm (1.22 in) | 7.055 Ohms | 2000 Hour | |||||
Mfr: 108CKE100M TTI: 108CKE100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 100V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 100 VDC | 18 mm | 40 mm | 0.133 Ohms | 2000 Hour | ||||
Mfr: 157KXM035M TTI: 157KXM035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 8 mm | 11.5 mm | 1.3263 Ohms | 5000 Hour | ||||
Mfr: 337TTA016M TTI: 337TTA016M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 16V 20% LYTICS/IC | 0In Stock | Axial | 330 uF | 16 VDC | 8 mm (0.315 in) | 16 mm (0.63 in) | 1.0048 Ohms | 2000 Hour | |||||
Mfr: 107CKS450M TTI: 107CKS450M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 450V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 450 VDC | 18 mm | 40 mm | 3.9789 Ohms | 2000 Hour | ||||
Mfr: 686TTA063M TTI: 686TTA063M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 63V 20% | 0In Stock | Axial | 68 uF | 63 VDC | 8 mm (0.315 in) | 20 mm (0.787 in) | 2.438 Ohms | 2000 Hour | |||||
Mfr: 159LBB025M2CE TTI: 159LBB025M2CE Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 25V 20% LYTICS/IC | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 25 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 33.16 mOhms | 3000 Hour | ||||
Mfr: 338CKE050M TTI: 338CKE050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V 20% tol ELECTROLYTIC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 50 VDC | 18 mm | 35 mm | 0.0804 Ohms | 2000 Hour | ||||
Mfr: 478CKE035M TTI: 478CKE035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 35V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 35 mm | 0.0706 Ohms | 2000 Hour | ||||
Mfr: 108TTA010M TTI: 108TTA010M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 10V 20% | 0In Stock | Axial | 1000 uF | 10 VDC | 10 mm (0.394 in) | 21 mm (0.827 in) | 397.9 mOhms | 2000 Hour |