Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 380LX472M100K052 TTI: 380LX472M100K052 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 4700uF (30x50) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 100 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 71 mOhms | 3000 Hour | ECO-S2AP472DA | |||
Mfr: 381LX331M200J012 TTI: 381LX331M200J012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In SNAP-IN 330uF 200V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 200 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 603 mOhms | 3000 Hour | EET-XB2D331JA ECO-S2DA331CA | |||
Mfr: THA122M100AD0C TTI: THA122M100AD0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 20% 100 Aluminum Capacitor | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.2 mF | 100 VDC | 66.5 mm | 130 mOhms | ||||||
Mfr: SK470M016ST TTI: SK470M016ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 16V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 5 mm | 11 mm | 4.52 Ohms | 2000 Hour | ||||
Mfr: 380LX101M400J012 TTI: 380LX101M400J012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | ECO-S2GP101CA | |||||
Mfr: AFK686M16D16T-F TTI: AFK686M16D16T-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 68uF 16V 20% AEC-Q200 | Not Available Online | Low ESR Electrolytic Capacitors | 68 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: 228CKS063M TTI: 228CKS063M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 63V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 18 mm | 35.5 mm | 0.106 Ohms | 2000 Hour | ||||
Mfr: 475CKE100M TTI: 475CKE100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 100V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 100 VDC | 5 mm | 11 mm | 28.219 Ohms | 2000 Hour | ||||
Mfr: 476CKR160M TTI: 476CKR160M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 160V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 160 VDC | 12.5 mm | 25 mm | 5.291 Ohms | 2000 Hour | ||||
Mfr: THAS600M450AA1C TTI: THAS600M450AA1C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 60UF 450V 20% SOLE SOURCE | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 60 uF | 450 VDC | 36.4 mm | 1.18 Ohms | 5000 Hour | |||||
Mfr: CGS242T450X5L TTI: CGS242T450X5L Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 2400uF | 0In Stock | Aluminum Electrolytic Capacitors | 2.4 mF | 450 VDC | 3 in | 5.625 in | 38 mOhms | 2000 Hour | |||||
Mfr: SLPX332M080C7P3 TTI: SLPX332M080C7P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300uF 80V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 80 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 101 mOhms | 3000 Hour | ||||
Mfr: DCMC163U100EC2B TTI: DCMC163U100EC2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 16000uF 1.750x4.125 | 0In Stock | Aluminum Electrolytic Capacitors | 16 mF | 100 VDC | 44.45 mm | 104.78 mm | 24.8 mOhms | 2000 Hour | |||||
Mfr: MLP331M250EK0C TTI: MLP331M250EK0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 250V FLATPACK | 0In Stock | High Energy Electrolytic Capacitors | Radial | 330 uF | 250 VDC | 38 mm | 258 mOhms | 2000 Hour | |||||
Mfr: 381LQ682M063K042 TTI: 381LQ682M063K042 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 63Volts 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 63 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 49 mOhms | 2000 Hour | ||||
Mfr: 106SMH016M TTI: 106SMH016M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10uF 16V 20% LYTICS/IC | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 33.16 Ohms | 1000 Hour | |||||
Mfr: 159TTA025M TTI: 159TTA025M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15000uF 25V 20% LYTICS/IC | 0In Stock | Axial | 15000 uF | 25 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 48.6 mOhms | 2000 Hour | |||||
Mfr: AFK157M2AP44T-F TTI: AFK157M2AP44T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 100V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 150 uF | 100 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 170 mOhms | 5000 Hour | |||||
Mfr: MLP331M400EB1A TTI: MLP331M400EB1A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 400V FLATPACK | 0In Stock | High Energy Electrolytic Capacitors | Radial | 330 uF | 400 VDC | 76 mm | 390 mOhms | 2000 Hour | |||||
Mfr: 301R562U063JT2 TTI: 301R562U063JT2 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 5600uF 63V | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 5.6 mF | 63 VDC | 25.8 mm | 92.7 mm | 19 mOhms | 4000 Hour | ||||
Mfr: 381LX102M200K032 TTI: 381LX102M200K032 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 1000uF 30x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 216 mOhms | 3000 Hour | EET-ED2D102DA | |||
Mfr: THAS322M050AD0C TTI: THAS322M050AD0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3200uF 20% 50V Aluminum Capacitor | 0In Stock | High Energy Electrolytic Capacitors | Radial | 3.2 mF | 50 VDC | 66.5 mm | 50 mOhms | 5000 Hour | |||||
Mfr: MLSG632M040EA0A TTI: MLSG632M040EA0A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6300hF 40V 20% 5000hr Flatpack | 0In Stock | General Purpose Electrolytic Capacitors | |||||||||||
Mfr: 107SML063M TTI: 107SML063M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 63V 20% LYTICS/IC | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1.99 Ohms | 2000 Hour | |||||
Mfr: 477LBB200M2BE TTI: 477LBB200M2BE Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 200V 20% tol. ELECTROLYTIC | 0In Stock | 470 uF |