Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLS332M060EB1D TTI: MLS332M060EB1D Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 60V 20% FLATPACK | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 60 VDC | 76 mm | 2000 Hour | ||||||
Mfr: MLP162M100EA0A TTI: MLP162M100EA0A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1600uF 100V 20% FLATPACK | 0In Stock | High Energy Electrolytic Capacitors | Radial | 1.6 mF | 100 VDC | 51 mm | 54 mOhms | 2000 Hour | |||||
Mfr: 381LR560M450H012 TTI: 381LR560M450H012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 56uF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 56 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3.55 Ohms | 3000 Hour | EET-ED2W560BA | |||
Mfr: 380LQ331M450A022 TTI: 380LQ331M450A022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 600 mOhms | 2000 Hour | ||||
Mfr: SLPX222M050A1P3 TTI: SLPX222M050A1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 50V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 50 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 211 mOhms | 3000 Hour | ECO-S1HP222BA | |||
Mfr: DCMC513M160DP2D TTI: DCMC513M160DP2D Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 51000uF 20% 160V | 0In Stock | Aluminum Electrolytic Capacitors | 51 mF | 160 VDC | 76.2 mm | 149.23 mm | 6.9 mOhms | 2000 Hour | |||||
Mfr: SEK100M050ST TTI: SEK100M050ST Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RADIAL 50V 10uF 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 15.92 Ohms | 2000 Hour | ||||
Mfr: 225TTA100M TTI: 225TTA100M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2.2uF 100V 20% | 0In Stock | Axial | 2.2 uF | 100 VDC | 5 mm (0.197 in) | 13 mm (0.512 in) | 75.3575 Ohms | 2000 Hour | |||||
Mfr: 338CKS050M TTI: 338CKS050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 50 VDC | 18 mm | 35.5 mm | 0.0804 Ohms | 2000 Hour | ||||
Mfr: 225RSS050M TTI: 225RSS050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 4 mm | 7 mm | 75.358 Ohms | 1000 Hour | ||||
Mfr: 225SMH050M TTI: 225SMH050M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 2.2uF 50V 20% tol ELECTROLYTIC | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 90.43 Ohms | 1000 Hour | |||||
Mfr: 550C842T500FG0D TTI: 550C842T500FG0D Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 8400UF 500V | 0In Stock | Aluminum Electrolytic Capacitors | 8.4 mF | 89 mm | 219.08 mm | 8000 Hour | |||||||
Mfr: 383LX273M035N052 TTI: 383LX273M035N052 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 27000uF, 35V, 20%, Snap-In, 105C | Not Available Online | ||||||||||||
Mfr: LP472M050H3P3 TTI: LP472M050H3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 50V SNAP | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 71 mOhms | 1000 Hour | ||||
Mfr: 476TTA016MSD TTI: 476TTA016MSD Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 20% 16V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 16 VDC | 5.5 mm | 14.5 mm | 7.0547 Ohms | 2000 Hour | ||||
Mfr: DCMX122U400AF2A TTI: DCMX122U400AF2A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 1200uF Case 1.375 x 5.625in | 0In Stock | Computer Grade Electrolytic Capacitors | 1.2 mF | 400 VDC | 34.93 mm | 142.88 mm | 1000 Hour | ||||||
Mfr: 478TTA035M TTI: 478TTA035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4700uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4700 uF | 35 VDC | 22 mm (0.866 in) | 41 mm (1.614 in) | 70.5 mOhms | 2000 Hour | ||||
Mfr: MLP383M016EB0A TTI: MLP383M016EB0A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 38000uF 16V 20% FLATPACK | 0In Stock | High Energy Electrolytic Capacitors | Radial | 38 mF | 16 VDC | 76 mm | 27 mOhms | 2000 Hour | |||||
Mfr: 688TTA035M TTI: 688TTA035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6800uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 6800 uF | 35 VDC | 22 mm (0.866 in) | 51 mm (2.008 in) | 63.4 mOhms | 2000 Hour | ||||
Mfr: 687AVG025MGBJ TTI: 687AVG025MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 25V 20% POLYMER/IC | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 12 mm (0.472 in) | 292.56 mOhms | 1500 Hours | ||||
Mfr: 228SAK035M TTI: 228SAK035M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 18 mm | 20 mm | 136 mOhms | 2000 Hour | ||||
Mfr: DCMC104M100DF2B TTI: DCMC104M100DF2B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 100000uF Case 3.00 X 5.625in | 0In Stock | General Purpose Electrolytic Capacitors | 100 mF | 100 VDC | 76.2 mm | 142.88 mm | 2000 Hour | ||||||
Mfr: DCMC392M500DF2FS TTI: DCMC392M500DF2FS Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 3900uF Case 3.000 x 5.625in | 0In Stock | Aluminum Electrolytic Capacitors | 3.9 mF | 500 VDC | 76.2 mm | 142.88 mm | 37.5 mOhms | 2000 Hour | |||||
Mfr: SLP222M063C3P3 TTI: SLP222M063C3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 181 mOhms | 3000 Hour | ECO-S1JA222CA | |||
Mfr: CGS432U050R4C TTI: CGS432U050R4C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 50V 4 300 | 0In Stock | Computer Grade Electrolytic Capacitors | 4.3 mF | 50 VDC | 1.375 in | 4.125 in | 22 mOhms |