Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 107CKE035M TTI: 107CKE035M Knowles / Illinois Capacitor Availability: 0In Stock130,000 On Order Expected 22-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% | 0In Stock130,000 On Order Expected 22-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11 mm | 1.989 Ohms | 2000 Hour | ||||
Mfr: 3186GN103T400APA1 TTI: 3186GN103T400APA1 Knowles / Illinois Capacitor Availability: 0In Stock562 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - Screw Terminal 400V 10000uF -10+50% | 0In Stock562 On Order Expected 11-Jan-27 | Computer Grade Electrolytic Capacitors | 10 mF | 400 VDC | 76 mm | 220 mm | 1500 Hour | ||||||
Mfr: 380LX152M250A052 TTI: 380LX152M250A052 Knowles / Illinois Capacitor Availability: 0In Stock507 On Order Expected 15-Dec-26 Aluminum Electrolytic Capacitors - Snap In 250V 1500uF | 0In Stock507 On Order Expected 15-Dec-26 | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 133 mOhms | 3000 Hour | ECO-S2EP152EA | |||
Mfr: AFK686M25D16T-F TTI: AFK686M25D16T-F Knowles / Illinois Capacitor Availability: 0In Stock1,000 On Order Expected 22-Mar-27 Aluminum Electrolytic Capacitors - SMD 68uF 25V 20% AEC-Q200 | 0In Stock1,000 On Order Expected 22-Mar-27 | Low ESR Electrolytic Capacitors | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: AFK226M50D16T-F TTI: AFK226M50D16T-F Knowles / Illinois Capacitor Availability: 0In Stock3,000 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - SMD 22uF 50V 20% AEC-Q200 | 0In Stock3,000 On Order Expected 25-Mar-27 | Low ESR Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | |||||
Mfr: MLS221M250EK1C TTI: MLS221M250EK1C Knowles / Illinois Capacitor Availability: 0In Stock42 On Order Expected 02-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 250V FLATPACK | 0In Stock42 On Order Expected 02-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 250 VDC | 38 mm | 393 mOhms | 2000 Hour | |||||
Mfr: AFK337M2AR44VT-F TTI: AFK337M2AR44VT-F Knowles / Illinois Capacitor Availability: 0In Stock375 On Order Expected 15-Feb-27 Aluminum Electrolytic Capacitors - SMD 330uF 100V High Vibration | 0In Stock375 On Order Expected 15-Feb-27 | Low Impedance Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.8 mm (0.661 in) | 150 mOhms | 5000 Hour | |||||
Mfr: MLP111M450EK1A TTI: MLP111M450EK1A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 110uF 450V 20% FLATPACK | 0In Stock | High Energy Electrolytic Capacitors | Radial | 110 uF | 450 VDC | 38 mm | 1.19 Ohms | 2000 Hour | |||||
Mfr: THAS600M450AA0C TTI: THAS600M450AA0C Knowles / Illinois Capacitor Availability: 0In Stock300 On Order Expected 07-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 60uF 20% 450V Aluminum Capacitor | 0In Stock300 On Order Expected 07-Jul-27 | High Energy Electrolytic Capacitors | Radial | 60 uF | 450 VDC | 36.4 mm | 2.45 Ohms | 5000 Hour | |||||
Mfr: 381LX681M200K022 TTI: 381LX681M200K022 Knowles / Illinois Capacitor Availability: 0In Stock100 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - Snap In 200V 680uF 30x30 | 0In Stock100 On Order Expected 11-Mar-27 | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 244 mOhms | 3000 Hour | EET-ED2D681DA ECO-S2DA681DA | |||
Mfr: 380LX103M063A042 TTI: 380LX103M063A042 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 10000uF 35X40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 33 mOhms | 3000 Hour | ECO-S1JP103EA | |||
Mfr: 476TTA025M TTI: 476TTA025M Knowles / Illinois Capacitor Availability: 0In Stock66,500 On Order Expected Aluminum Electrolytic Capacitors - Axial Leaded 47uF 25V 20% | 0In Stock66,500 On Order Expected | Axial | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 5.6438 Ohms | 2000 Hour | |||||
Mfr: SLP102M100A3P3 TTI: SLP102M100A3P3 Knowles / Illinois Capacitor Availability: 0In Stock3,000 On Order Expected 13-May-27 Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C | 0In Stock3,000 On Order Expected 13-May-27 | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 100 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 265 mOhms | 3000 Hour | ||||
Mfr: AFK106M16B12T-F TTI: AFK106M16B12T-F Knowles / Illinois Capacitor Availability: 0In Stock2,000 On Order Expected 09-Nov-26 Aluminum Electrolytic Capacitors - SMD 10uF 16V 20% AEC-Q200 | 0In Stock2,000 On Order Expected 09-Nov-26 | Low ESR Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||||
Mfr: 227CKS016MCC TTI: 227CKS016MCC Knowles / Illinois Capacitor Availability: 0In Stock240,000 On Order Expected 15-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 16V | 0In Stock240,000 On Order Expected 15-Feb-27 | ||||||||||||
Mfr: 383LX153M063A062 TTI: 383LX153M063A062 Knowles / Illinois Capacitor Availability: 0In Stock2,033 On Order Expected Aluminum Electrolytic Capacitors - Snap In 15000uF 63V 20% High Capacitance | 0In Stock2,033 On Order Expected | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 63 VDC | 35 mm (1.378 in) | 63 mm (2.48 in) | 27 mOhms | 3000 Hour | ||||
Mfr: MLP222M063EK1A TTI: MLP222M063EK1A Knowles / Illinois Capacitor Availability: 0In Stock80 On Order Expected 03-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 63V 20% FLATPACK | 0In Stock80 On Order Expected 03-Dec-26 | High Energy Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 38 mm | 76 mOhms | 2000 Hour | |||||
Mfr: CGR762U050V3C TTI: CGR762U050V3C Knowles / Illinois Capacitor Availability: 0In Stock284 On Order Expected 11-Dec-26 Aluminum Electrolytic Capacitors - Screw Terminal 7600uF 50V-10+75% | 0In Stock284 On Order Expected 11-Dec-26 | Aluminum Electrolytic Capacitors | 7.6 mF | 50 VDC | 2 in | 3.125 in | |||||||
Mfr: THA141M250AA0C TTI: THA141M250AA0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 140uF 20% 250V Aluminum Capacitor | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 140 uF | 250 VDC | 36.4 mm | 900 mOhms | 3000 Hour | |||||
Mfr: HV301391T250JP1E TTI: HV301391T250JP1E Knowles / Illinois Capacitor Availability: 0In Stock22 On Order Expected 10-Nov-26 Aluminum Electrolytic Capacitors - Screw Terminal 390UF 250V | 0In Stock22 On Order Expected 10-Nov-26 | Aluminum Electrolytic Capacitors | 390 uF | 250 VDC | |||||||||
Mfr: THA161M350AC0C TTI: THA161M350AC0C Knowles / Illinois Capacitor Availability: 0In Stock44 On Order Expected 10-Jan-28 Aluminum Electrolytic Capacitors - Radial Leaded 160uF 20% 350V Aluminum Capacitor | 0In Stock44 On Order Expected 10-Jan-28 | General Purpose Electrolytic Capacitors | Radial | 160 uF | 350 VDC | 53.8 mm | 1.45 Ohms | ||||||
Mfr: MLP102M200EB1C TTI: MLP102M200EB1C Knowles / Illinois Capacitor Availability: 0In Stock20 On Order Expected 02-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 200V 20% FLATPACK | 0In Stock20 On Order Expected 02-Mar-27 | High Energy Electrolytic Capacitors | Radial | 1 mF | 200 VDC | 76 mm | 100 mOhms | 2000 Hour | |||||
Mfr: CGS102T350V4C TTI: CGS102T350V4C Knowles / Illinois Capacitor Availability: 0In Stock108 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Screw Terminal 350V 1000uF 2x4-1/8" | 0In Stock108 On Order Expected 14-Dec-26 | Aluminum Electrolytic Capacitors | 1 mF | 350 VDC | 2 in | 4.125 in | 140 mOhms | 2000 Hour | |||||
Mfr: MLP272M100EB0C TTI: MLP272M100EB0C Knowles / Illinois Capacitor Availability: 0In Stock28 On Order Expected 09-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 100V 20% FLATPACK | 0In Stock28 On Order Expected 09-Dec-26 | High Energy Electrolytic Capacitors | Radial | 2.7 mF | 100 VDC | 76 mm | 46 mOhms | 2000 Hour | |||||
Mfr: 380LX331M350J042 TTI: 380LX331M350J042 Knowles / Illinois Capacitor Availability: 0In Stock1,500 On Order Expected 04-Mar-27 Aluminum Electrolytic Capacitors - Snap In 330uF 350V 20% tol. | 0In Stock1,500 On Order Expected 04-Mar-27 | 330 uF |