Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 380LQ271M450K022 TTI: 380LQ271M450K022 Knowles / Illinois Capacitor Availability: 0In Stock239 On Order Expected 26-Apr-27 Aluminum Electrolytic Capacitors - Snap In 450V 270uF 30X30 | 0In Stock239 On Order Expected 26-Apr-27 | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 737 mOhms | 2000 Hour | EET-UQ2W271KA EET-UQ2W271DA | |||
Mfr: 381LR471M450A052 TTI: 381LR471M450A052 Knowles / Illinois Capacitor Availability: 0In Stock400 On Order Expected 29-Dec-26 Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20% | 0In Stock400 On Order Expected 29-Dec-26 | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 282 mOhms | 3000 Hour | EET-ED2W471EA | |||
Mfr: 477CKE100M TTI: 477CKE100M Knowles / Illinois Capacitor Availability: 0In Stock2,300 On Order Expected 25-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 100V 20% | 0In Stock2,300 On Order Expected 25-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 25 mm | 0.282 Ohms | 2000 Hour | ||||
Mfr: 477TTA016M TTI: 477TTA016M Knowles / Illinois Capacitor Availability: 0In Stock8,000 On Order Expected 19-Apr-27 Aluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% | 0In Stock8,000 On Order Expected 19-Apr-27 | Axial | 470 uF | 16 VDC | 8 mm (0.315 in) | 20 mm (0.787 in) | 705.5 mOhms | 2000 Hour | |||||
Mfr: 228CKH035M TTI: 228CKH035M Knowles / Illinois Capacitor Availability: 0In Stock6,647 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20% | 0In Stock6,647 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 30 mm | 0.121 Ohms | 2000 Hour | ||||
Mfr: MLS113M040EB0A TTI: MLS113M040EB0A Knowles / Illinois Capacitor Availability: 0In Stock256 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V 20% FLATPACK | 0In Stock256 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 11 mF | 40 VDC | 76 mm | 27 mOhms | 2000 Hour | |||||
Mfr: 380LQ561M400A032 TTI: 380LQ561M400A032 Knowles / Illinois Capacitor Availability: 0In Stock1,120 On Order Expected 06-May-27 Aluminum Electrolytic Capacitors - Snap In 400V 560uF 35X35 | 0In Stock1,120 On Order Expected 06-May-27 | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 355 mOhms | 2000 Hour | ||||
Mfr: MLP442M050EK1C TTI: MLP442M050EK1C Knowles / Illinois Capacitor Availability: 0In Stock784 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 4400uF 50V 20% FLATPACK | 0In Stock784 On Order Expected | High Energy Electrolytic Capacitors | Radial | 4.4 mF | 50 VDC | 38 mm | 70 mOhms | 2000 Hour | |||||
Mfr: 381LX332M035H012 TTI: 381LX332M035H012 Knowles / Illinois Capacitor Availability: 0In Stock300 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - Snap In 3300uF 35V 20% | 0In Stock300 On Order Expected 30-Nov-26 | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 121 mOhms | 3000 Hour | ECO-S1VA332BA | |||
Mfr: AFK476M35D16T-F TTI: AFK476M35D16T-F Knowles / Illinois Capacitor Availability: 0In Stock2,000 On Order Expected 09-Nov-26 Aluminum Electrolytic Capacitors - SMD 35V 47uF 6.3X5.8 AEC-Q200 | 0In Stock2,000 On Order Expected 09-Nov-26 | Low ESR Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: MLS112M075EK0A TTI: MLS112M075EK0A Knowles / Illinois Capacitor Availability: 0In Stock928 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 75V 20% FLATPACK | 0In Stock928 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1.1 mF | 75 VDC | 38 mm | 78 mOhms | 2000 Hour | |||||
Mfr: 107AXZ050M TTI: 107AXZ050M Knowles / Illinois Capacitor Availability: 0In Stock8,000 On Order Expected 01-Mar-27 Aluminum Electrolytic Capacitors - SMD 100uF 50V 20% | 0In Stock8,000 On Order Expected 01-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2.321 Ohms | 2000 Hour | |||||
Mfr: 108CKR035M TTI: 108CKR035M Knowles / Illinois Capacitor Availability: 0In Stock16,000 On Order Expected 04-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 35V | 0In Stock16,000 On Order Expected 04-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 25 mm | 199 mOhms | |||||
Mfr: SLPX153M050H4P3 TTI: SLPX153M050H4P3 Knowles / Illinois Capacitor Availability: 0In Stock1,040 On Order Expected 19-Apr-27 Aluminum Electrolytic Capacitors - Snap In 15000uF 50V 20% 85C | 0In Stock1,040 On Order Expected 19-Apr-27 | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 31 mOhms | 3000 Hour | ||||
Mfr: AFK108M25H32T-F TTI: AFK108M25H32T-F Knowles / Illinois Capacitor Availability: 0In Stock1,000 On Order Expected 04-Feb-27 Aluminum Electrolytic Capacitors - SMD 25V 1000uF 12.5X13.5 AEC-Q200 | 0In Stock1,000 On Order Expected 04-Feb-27 | Low ESR Electrolytic Capacitors | 1 mF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | |||||
Mfr: 380LX183M050A452 TTI: 380LX183M050A452 Knowles / Illinois Capacitor Availability: 0In Stock1,200 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - Snap In 50V18000uF (35X45) | 0In Stock1,200 On Order Expected 07-Dec-26 | Aluminum Electrolytic Capacitors | Snap In | 18 mF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 28 mOhms | 3000 Hour | ECO-S1HP183EA | |||
Mfr: AFK157M80H32T-F TTI: AFK157M80H32T-F Knowles / Illinois Capacitor Availability: 0In Stock5,800 On Order Expected Aluminum Electrolytic Capacitors - SMD 80V 150uF 12.5X13.5 AEC-Q200 | 0In Stock5,800 On Order Expected | Low ESR Electrolytic Capacitors | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | |||||
Mfr: 476TTA100M TTI: 476TTA100M Knowles / Illinois Capacitor Availability: 0In Stock9,600 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% LYTICS/IC | 0In Stock9,600 On Order Expected 01-Feb-27 | Axial | 47 uF | 100 VDC | 8 mm (0.315 in) | 20 mm (0.787 in) | 3.527 Ohms | 2000 Hour | |||||
Mfr: 228TTA035M TTI: 228TTA035M Knowles / Illinois Capacitor Availability: 0In Stock1,600 On Order Expected 04-Jan-27 Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 35V 20% | 0In Stock1,600 On Order Expected 04-Jan-27 | Axial | 2200 uF | 35 VDC | 16 mm (0.63 in) | 31 mm (1.22 in) | 135.6 mOhms | 2000 Hour | |||||
Mfr: 106TTA050MSD TTI: 106TTA050MSD Knowles / Illinois Capacitor Availability: 0In Stock3,000 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - Axial Leaded 10uF 50V 20% | 0In Stock3,000 On Order Expected 01-Feb-27 | Axial | 10 uF | 50 VDC | 5 mm (0.197 in) | 13 mm (0.512 in) | 19.8944 Ohms | 2000 Hour | |||||
Mfr: AFK338M25R44T-F TTI: AFK338M25R44T-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 3300uF 25V 20% AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 3.3 mF | 25 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | |||||||
Mfr: MLSH222M040JK0C TTI: MLSH222M040JK0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 40V Hermetic Slimpack | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 40 VDC | 38 mm | 105 mOhms | 5000 Hour | |||||
Mfr: AFK337M80P44T-F TTI: AFK337M80P44T-F Knowles / Illinois Capacitor Availability: 0In Stock500 On Order Expected 03-Dec-27 Aluminum Electrolytic Capacitors - SMD 80V 330uF 16X16.5 AEC-Q200 | 0In Stock500 On Order Expected 03-Dec-27 | Aluminum Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | |||||||
Mfr: DCMX562T400DE4E TTI: DCMX562T400DE4E Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 5600uF 400V | 0In Stock | Computer Grade Electrolytic Capacitors | 5.6 mF | 400 VDC | 76.2 mm | 130.18 mm | 1000 Hour | ||||||
Mfr: SLP222M100C4P3 TTI: SLP222M100C4P3 Knowles / Illinois Capacitor Availability: 0In Stock200 On Order Expected 09-Nov-26 Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 20% 105C | 0In Stock200 On Order Expected 09-Nov-26 | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 100 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 121 mOhms | 3000 Hour |