Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
11,916 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (819)
- Aluminum Electrolytic Capacitors - Radial Leaded (2,711)
- Aluminum Electrolytic Capacitors - SMD (1,369)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,047)
- Aluminum Electrolytic Capacitors - Snap In (4,445)
- Aluminum Organic Polymer Capacitors (525)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLP143M035EB0C TTI: MLP143M035EB0C Knowles / Illinois Capacitor Availability: 79In StockAluminum Electrolytic Capacitors - Radial Leaded 14000uF 35V FLATPACK | 79In Stock | High Energy Electrolytic Capacitors | Radial | 14 mF | 35 VDC | 76 mm | 27 mOhms | 2000 Hour | |||||
Mfr: MLS112M075EK0C TTI: MLS112M075EK0C Knowles / Illinois Capacitor Availability: 74In StockAluminum Electrolytic Capacitors - Radial Leaded 1100uF 75V 20% FLATPACK | 74In Stock | General Purpose Electrolytic Capacitors | Radial | 1.1 mF | 75 VDC | 38 mm | 2000 Hour | ||||||
Mfr: 101C114U063DF1DS TTI: 101C114U063DF1DS Knowles / Illinois Capacitor Availability: 45In StockAluminum Electrolytic Capacitors - Screw Terminal 110000uF 63V Poly Stud Bottom | 45In Stock | Aluminum Electrolytic Capacitors | 110 mF | 63 VDC | 76.2 mm | 142.88 mm | 5000 Hour | ||||||
Mfr: MLP491M250EA1C TTI: MLP491M250EA1C Knowles / Illinois Capacitor Availability: 80In StockAluminum Electrolytic Capacitors - Radial Leaded 490uF 250V FLATPACK | 80In Stock | High Energy Electrolytic Capacitors | Radial | 490 uF | 250 VDC | 51 mm | 172 mOhms | 2000 Hour | |||||
Mfr: 227AVG050MGBJ TTI: 227AVG050MGBJ Knowles / Illinois Capacitor Availability: 1,000In StockAluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC | 1,000In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12 mm (0.472 in) | 28 mOhms | 2000 Hours | ||||
Mfr: 336CKE063M TTI: 336CKE063M Knowles / Illinois Capacitor Availability: 2,200In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 63V 20% | 2,200In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 63 VDC | 6.3 mm | 11 mm | 5.024 Ohms | 2000 Hour | ||||
Mfr: AFK338M16P44T-F TTI: AFK338M16P44T-F Knowles / Illinois Capacitor Availability: 375In StockAluminum Electrolytic Capacitors - SMD 3300uF 16V 20% AEC-Q200 | 375In Stock | Low ESR Electrolytic Capacitors | 3.3 mF | 16 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | |||||
Mfr: MLP201M420EA1A TTI: MLP201M420EA1A Knowles / Illinois Capacitor Availability: 44In StockAluminum Electrolytic Capacitors - Radial Leaded 200uF 420V FLATPACK | 44In Stock | High Energy Electrolytic Capacitors | Radial | 200 uF | 420 VDC | 51 mm | 648 mOhms | 2000 Hour | |||||
Mfr: MLP272M100EB1C TTI: MLP272M100EB1C Knowles / Illinois Capacitor Availability: 296In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 100V FLATPACK | 296In Stock | High Energy Electrolytic Capacitors | Radial | 2.7 mF | 100 VDC | 76 mm | 46 mOhms | 2000 Hour | |||||
1,150In Stock | Computer Grade Electrolytic Capacitors | Axial | 50 uF | 50 VDC | 10.16 mm (0.4 in) | 23.87 mm | 4 Ohms | 1000 Hour | |||||
Mfr: 3186EG801S450APA2 TTI: 3186EG801S450APA2 Knowles / Illinois Capacitor Availability: 126In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 800uF Case 2.000 x 5.125in | 126In Stock | Computer Grade Electrolytic Capacitors | 800 uF | 450 VDC | 50.8 mm | 130 mm | 1500 Hour | ||||||
Mfr: 381LX123M063A052 TTI: 381LX123M063A052 Knowles / Illinois Capacitor Availability: 800In StockAluminum Electrolytic Capacitors - Snap In 12000uF 63V 20% | 800In Stock | Aluminum Electrolytic Capacitors | Snap In | 12 mF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | ECE-T1JA123EA | |||||
Mfr: 381LQ682M050K022 TTI: 381LQ682M050K022 Knowles / Illinois Capacitor Availability: 1,200In StockAluminum Electrolytic Capacitors - Snap In 6800uF 50V 20% | 1,200In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 50 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 61 mOhms | 2000 Hour | ||||
Mfr: 106RSS016M TTI: 106RSS016M Knowles / Illinois Capacitor Availability: 14,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 16V 20% | 14,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 4 mm | 7 mm | 28.184 Ohms | 1000 Hour | ||||
Mfr: 227SML050M TTI: 227SML050M Knowles / Illinois Capacitor Availability: 10,500In StockAluminum Electrolytic Capacitors - SMD 220uF 50V 20% tol ELECTROLYTIC | 10,500In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 904.3 mOhms | 2000 Hour | |||||
Mfr: MLP561M300EB0A TTI: MLP561M300EB0A Knowles / Illinois Capacitor Availability: 1,520In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 300V 20% FLATPACK | 1,520In Stock | High Energy Electrolytic Capacitors | Radial | 560 uF | 300 VDC | 76 mm | 157 mOhms | 2000 Hour | |||||
Mfr: MLS272M075EB0A TTI: MLS272M075EB0A Knowles / Illinois Capacitor Availability: 24In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 75V 20% FLATPACK | 24In Stock | General Purpose Electrolytic Capacitors | Radial | 2.7 mF | 75 VDC | 76 mm | 2000 Hour | ||||||
Mfr: MLP331M250EK1C TTI: MLP331M250EK1C Knowles / Illinois Capacitor Availability: 240In Stock416 On Order Expected 24-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 250V 20% FLATPACK | 240In Stock416 On Order Expected 24-Nov-26 | High Energy Electrolytic Capacitors | Radial | 330 uF | 250 VDC | 38 mm | 258 mOhms | 2000 Hour | |||||
Mfr: MLS162M075EA0A TTI: MLS162M075EA0A Knowles / Illinois Capacitor Availability: 24In StockAluminum Electrolytic Capacitors - Radial Leaded 1600uF 75V FLATPACK | 24In Stock | General Purpose Electrolytic Capacitors | Radial | 1.6 mF | 75 VDC | 51 mm | 76 mOhms | 10000 Hour | |||||
Mfr: DCM902U100AJ2A TTI: DCM902U100AJ2A Knowles / Illinois Capacitor Availability: 3In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 9000uF Case 1.375 x 3.625in | 3In Stock | Computer Grade Electrolytic Capacitors | 9 mF | 100 VDC | 34.93 mm | 92.08 mm | 1000 Hour | ||||||
Mfr: MLP111M450EK0C TTI: MLP111M450EK0C Knowles / Illinois Capacitor Availability: 43In StockAluminum Electrolytic Capacitors - Radial Leaded 110uF 450V 20% FLATPACK | 43In Stock | High Energy Electrolytic Capacitors | Radial | 110 uF | 450 VDC | 38 mm | 1.19 Ohms | 2000 Hour | |||||
Mfr: 301R122M050GS2E TTI: 301R122M050GS2E Knowles / Illinois Capacitor Availability: 14In StockAluminum Electrolytic Capacitors - Radial Leaded 1200UF 50V | 14In Stock | Low ESR Electrolytic Capacitors | Radial | 1.2 mF | 50 VDC | 19.4 mm | 81.6 mm | 4000 Hour | |||||
Mfr: MLP331M420EB1C TTI: MLP331M420EB1C Knowles / Illinois Capacitor Availability: 15In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 420V 20% FLATPACK | 15In Stock | High Energy Electrolytic Capacitors | Radial | 330 uF | 420 VDC | 76 mm | 390 mOhms | 2000 Hour | |||||
Mfr: MLS221M250EK1A TTI: MLS221M250EK1A Knowles / Illinois Capacitor Availability: 96In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 250V 20% FLATPACK | 96In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 250 VDC | 38 mm | 2000 Hour | ||||||
Mfr: MLP221M300EK1C TTI: MLP221M300EK1C Knowles / Illinois Capacitor Availability: 161In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 300V 20% FLATPACK | 161In Stock | High Energy Electrolytic Capacitors | Radial | 220 uF | 300 VDC | 38 mm | 393 mOhms | 2000 Hour |