KX1 - ROHM Semiconductor - Accelerometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KX122-1037 TTI: KX122-1037 ROHM Semiconductor Availability: 0In StockAccelerometers Tri-axis Digital Accelerometer | 0In Stock | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 16384 counts/g | Digital | I2C, SPI | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | VFLGA-12 | Reel | |||
Not Available Online | 3-axis | X, Y, Z | 8 g, 16 g, 32 g | 4096 counts/g, 2048 counts/g, 1024 counts/g | Digital | I2C | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-12 | Reel | ||||
Mfr: KX132ACR-LBZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g, 16 g | 16384 counts/g | Digital | I2C, SPI | 3.6 V | 1.7 V | - 40 C | + 105 C | SMD/SMT | VFLGA-12 | Reel |