• Transistor Output Optocouplers

Kingbright - Transistor Output Optocouplers

57 Results
57 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
KB817B-B Kingbright
Datasheet
Mfr: KB817B-B
TTI: Not Assigned
Kingbright
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SMD-DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
130 %
260 %
20 mA
1.2 V
35 V
50 mA
200 mV
4 us
3 us
6 V
200 mW
- 30 C
+ 100 C
KB837-B Kingbright
Datasheet
Mfr: KB837-B
TTI: Not Assigned
Kingbright
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
3 Channel
5000 Vrms
NPN Phototransistor
Datasheet
Mfr: KB817
TTI: Not Assigned
Kingbright
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 %
600 %
20 mA
1.2 V
35 V
50 mA
200 mV
4 us
3 us
6 V
200 mW
- 30 C
+ 100 C
Datasheet
Mfr: KB827
TTI: Not Assigned
Kingbright
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
2 Channel
5000 Vrms
NPN Phototransistor
Datasheet
Mfr: KBT011
TTI: Not Assigned
Kingbright
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
1 Channel
2000 Vrms
NPN Phototransistor
20 mA
1.4 V
35 V
30 mA
200 mV
18 us
18 us
6 V
170 mW
- 30 C
+ 85 C
KB817CD-B Kingbright
Datasheet
Mfr: KB817CD-B
TTI: Not Assigned
Kingbright
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SMD-DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
200 %
400 %
20 mA
1.2 V
35 V
50 mA
200 mV
4 us
3 us
6 V
200 mW
- 30 C
+ 100 C
KB356N6T Kingbright
Datasheet
Mfr: KB356N6T
TTI: Not Assigned
Kingbright
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
  • 1
  • 2
  • 3