Kingbright - Optical Switches, Reflective, Phototransistor Output
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reflective | Reel | ||||||||||||||
Not Available Online | Reflective | 1 mm | 35 V | 20 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT | |||||||
Mfr: KTIR0711S-C1 TTI: Not Assigned Kingbright Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | |||||||||||||||
Mfr: KTIR0721DS TTI: Not Assigned Kingbright Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | Reflective | 1 mm | 35 V | 50 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT |