Kingbright - Phototransistors
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA3010P3BT-GX TTI: APA3010P3BT-GX Kingbright Availability: 70,000In Stock40,000 On Order Expected 06-Jan-27 Phototransistors 30/5V VBR 15us IR 3x1x2mm | 70,000In Stock40,000 On Order Expected 06-Jan-27 | Phototransistors | 3 mm x 2 mm x 1 mm | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPA-3010P3BT | ||||||
Mfr: AP1608P1C-P22 TTI: AP1608P1C-P22 Kingbright Availability: 0In Stock272,000 On Order Expected Phototransistors 1.6x0.8mm PHOTOTRANS SMD LED | 0In Stock272,000 On Order Expected | Phototransistors | SMD-2 | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KP-1608P1C | ||||||
0In Stock | 30 V | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | ||||||||||||||
Mfr: APTR3216P3BT TTI: Not Assigned Kingbright Availability: Not Available OnlinePhototransistors 3.2x1.6mm PHOTOTRANSISTOR | Not Available Online | Phototransistors | 1206 (3216 metric) | SMD/SMT | 300 uA | 30 V | 5 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | HELI-R | KPTR-3216P3BT | |||||
0In Stock | Phototransistors | SMD/SMT | 940 nm | 800 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPDA-3020P3C-PF | |||||||
Mfr: APT2012P3BT TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 2.0x1.25mm Phototransistor LED | 0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 200 uA | 30 V | 30 V | 800 mV | 1 mA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPT-2012P3BT | ||||||
Mfr: AM2520P3C03-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 2.5x2mm PHOTOTRANS SMD LED | 0In Stock | Phototransistors | SMD-2 | SMD/SMT | 1.5 mA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KM2520P3C03 | ||||||
Mfr: WP3DP3BT/BD-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 3mm PHOTOTRANSISTOR | 0In Stock | Phototransistors | T-1 | Through Hole | 200 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | |||||||
Mfr: AM2520P3BT03 TTI: Not Assigned Kingbright Availability: Not Available OnlinePhototransistors 2.5x2mm SMD PHOTOTRANSISTOR | Not Available Online | Phototransistors | 1008 (2520 metric) | SMD/SMT | 800 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KM2520P3BT03 | ||||||
0In Stock | Phototransistors | 3.5 mm x 2.8 mm x 1.9 mm | SMD/SMT | 400 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KA-3528P3S | |||||||
Mfr: AA4040P3C-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 4x4mm PHOTOTRANS RA SMD LED | 0In Stock | Phototransistors | SMD-2 | SMD/SMT | 600 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KA-4040P3C | ||||||
0In Stock | Phototransistors | T-1 | Through Hole | 940 nm | 200 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | |||||||
0In Stock | Phototransistors | 3.5 mm x 2.8 mm x 1.9 mm | SMD/SMT | 200 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KA-3528P3C | |||||||
0In Stock | Phototransistors | SMD/SMT | 580 nm | 60 V | 60 V | 400 mV | 100 nA | - 40 C | + 85 C | ||||||||||||
Mfr: APTD3216P3C-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 3.2x1.6mm PHOTOTRANS SMD LED | 0In Stock | Phototransistors | SMD-2 | SMD/SMT | 1 mA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KPTD-3216P3C | ||||||
Mfr: APA3010P3C TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors Phototransistor Right Angle 0.3 Ma | 0In Stock | Phototransistors | 3 mm x 2 mm x 1 mm | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPA-3010P3C | ||||||
Mfr: AP2012P3C-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 2x1.2mm PHOTOTRANS SMD LED | 0In Stock | Phototransistors | SMD-2 | SMD/SMT | 400 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KP-2012P3C | ||||||
Mfr: AM4457P3C-F-R TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 1.5mm Side Looker | 0In Stock | Phototransistors | 5.72 mm x 4.45 mm | Through Hole | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KM-4457P3C-F-R | |||||||
Mfr: AM2520P3BT09 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 2.5x2mm SMD PHOTOTRANSISTOR | 0In Stock | Phototransistors | 1008 (2520 metric) | SMD/SMT | 800 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KM2520P3BT09 | ||||||
0In Stock | T-1 | 30 V | 100 nA | 3 us | 3 us | 100 mW | - 40 C | + 85 C | |||||||||||||
0In Stock | Through Hole | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online |