Kingbright - IR LEDs
165 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA3010F3C-GX TTI: APA3010F3C-GX Kingbright Availability: 16,000In StockInfrared Emitters 3X1.0MM SMD LED RA | 16,000In Stock | SMD/SMT | 20 mA | 3 mm x 2 mm x 1 mm | Reel | |||||||||||
Mfr: WP3A10SF4C TTI: WP3A10SF4C Kingbright Availability: 2,000In Stock9,000 On Order Expected 05-Jan-27 Infrared Emitters IR 40/55 mW/sr 50deg water clear | 2,000In Stock9,000 On Order Expected 05-Jan-27 | Through Hole | 880 nm | 8 mW/sr | 50 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
Mfr: AM2520SF4C03 TTI: AM2520SF4C03 Kingbright Availability: 0In StockInfrared Emitters 880nm 20 DEGREE WATER CLEAR | 0In Stock | Through Hole | 880 nm | 8 mW/sr | 20 mA | 1.7 V | 100 mW | - 45 C | + 80 C | Subminiature | Reel | KM2520SF4C03 | ||||
0In Stock | Through Hole | 940 nm | 2 mW/sr | 20 mA | 1.2 V | 100 mW | - 45 C | + 80 C | SMT | Reel | KP-1608F3C | |||||
Mfr: AP1608SF4C TTI: AP1608SF4C Kingbright Availability: Not Available OnlineInfrared Emitters 1.6X0.8MM IR LED SMD | Not Available Online | 20 mA | Reel | KP-1608SF4C | ||||||||||||
Mfr: APTD3216F3C-P22 TTI: APTD3216F3C-P22 Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR SMD LED | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 40 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | SMD-2 | Reel | KPTD-3216F3C | |||
Mfr: AM2520F3C03-P22 TTI: AM2520F3C03-P22 Kingbright Availability: 0In StockInfrared Emitters 2.5x2mm IR SMD LED | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 20 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | SMD-2 | Reel | KM2520F3C03 | |||
Mfr: AP2012SF4C TTI: AP2012SF4C Kingbright Availability: Not Available OnlineInfrared Emitters 2.0X1.2MM LED INFARED SMD | Not Available Online | SMD/SMT | 20 mA | Reel | KP-2012SF4C | |||||||||||
Mfr: AA3528SF4S-R TTI: AA3528SF4S-R Kingbright Availability: Not Available OnlineInfrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm | Not Available Online | SMD/SMT | 880 nm | 2 mW/sr | 120 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528SF4S-R | |||
Mfr: WP7113SF6BT-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5mm INFRARED LED | 0In Stock | Through Hole | 860 nm | 40 mW/sr | 20 deg | 20 mA | 1.35 V | 85 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: APA1606SF4C-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 1.6x0.6mm RA IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 1.5 mW/sr | 110 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KPA-1606SF4C | |||
Mfr: APTD1608SF4C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 1.6x0.8mm IR SMD | Not Available Online | SMD/SMT | 880 nm | 2 mW/sr | 60 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPTD-1608SF4C | |||
0In Stock | SMD/SMT | 880 nm | 16 mW/sr | 90 deg | 100 mA | 2.3 V | 165 mW | - 40 C | + 85 C | SMD-2 | Reel | KA-4040SF4BT-100MV-R13/2K | ||||
Mfr: APT1608F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr | 0In Stock | SMD/SMT | 940 nm | 1.2 mW/sr | 120 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPT-1608F3C | |||
Mfr: APT1608SF4C-PRV TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr | 0In Stock | SMD/SMT | 880 nm | 1.5 mW/sr | 150 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPT-1608SF4C-PRV | |||
0In Stock | SMD/SMT | 940 nm | 2 mW/sr | 20 mA | 1.2 V | 100 mW | - 45 C | + 80 C | SMT | Reel | KP-3216F3C | |||||
Mfr: APA3010SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters RA Infared 1mW/sr Water Clr 120 Deg | 0In Stock | SMD/SMT | 880 nm | 1 mW/sr | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 3 mm x 2 mm x 1 mm | Reel | KPA-3010SF4C | ||||
Mfr: WP710A10F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR T-1 25/80 mW/sr 1.2V 10uA Water Clr | 0In Stock | Through Hole | 940 nm | 25 mW/sr | 34 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 940 nm | 2 mW/sr | 20 mA | 1.2 V | 100 mW | - 45 C | + 80 C | SMT | Reel | KP-2012F3C | |||||
Mfr: APPA3010SF4C-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3x1mm RA IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 2.5 mW/sr | 30 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KPPA-3010SF4C | |||
Mfr: APTD1608F3C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 1.6x0.8mm IR SMD | Not Available Online | SMD/SMT | 940 nm | 5 mW/sr | 120 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPTD-1608F3C | |||
Mfr: WP710A10F3C-100MAV TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3MM IR LED | 0In Stock | |||||||||||||||
0In Stock | SMD/SMT | 880 nm | 3 mW/sr | 10 deg | 50 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 4.5 mm x 2 mm x 2.8 mm | Reel | KPD-2520SF4C-03 | ||||
0In Stock | Through Hole | 940 nm | 30 mW/sr | 20 mA | 1.2 V | 80 mW | - 45 C | + 80 C | T-1 3/4 (5 mm) | Bulk | ||||||
Mfr: APT2012SF4C-PRV TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr | 0In Stock | SMD/SMT | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPT-2012SF4C-PRV |