Kingbright - Infrared Emitters
165 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 880 nm | 30 mW/sr | 20 mA | 1.7 V | 100 mW | - 45 C | + 80 C | T-1 3/4 (5 mm) | ||||||
Not Available Online | Through Hole | 880 nm | 20 mW/sr | 50 deg | 20 mA | 1.3 V | 100 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
Not Available Online | Through Hole | 850 nm | 100 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: WP7104F3BT TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 940nM 3mm 1.2V | Not Available Online | Through Hole | 940 nm | 70 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | 20 mA | ||||||||||||||
TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters | Not Available Online | 20 mA | |||||||||||||
Mfr: WP7104SF4C TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters IR 880nm 34 deg Water Clear | Not Available Online | Through Hole | 880 nm | 11 mW/sr | 34 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | |||
Not Available Online | SMD/SMT | ||||||||||||||
Not Available Online | 20 mA | ||||||||||||||
Not Available Online | 20 mA | ||||||||||||||
Not Available Online | SMD/SMT | 20 mA |