Kingbright - LED Displays & Accessories
2,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Display Type | Number of Digits | Character Size | Module Size - W x H x T | Illumination Color | Wavelength | Configuration | Luminous Intensity | If - Forward Current | Vf - Forward Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Style | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACSA04-41SURKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .4" SINGLE DIGIT RED | 0In Stock | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Red | 630 nm | Common Anode | 26000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-105 | |||
Mfr: ACSA03-41EWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Red | 625 nm | Common Anode | 4210 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA03-101 | |||
0In Stock | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Red | Common Cathode | 10 mA | + 85 C | - 40 C | Through Hole | Tube | ||||||||
Mfr: SA40-18SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 4" SEVEN SEGMENT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4 in | Red | 645 nm | Common Anode | 250000 ucd | 20 mA | 7.8 V | + 85 C | - 40 C | Tube | ||||||
Mfr: CA56-11CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" 4-DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Green | 570 nm | Common Anode | 20 mA | + 85 C | - 40 C | Through Hole | |||||||
Mfr: DA56-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 2 Digit | 8 mm x 14.22 mm | 25 mm x 19.05 mm x 8 mm | Red | 630 nm | Common Anode | 85 mcd | 10 mA | 1.85 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: DA56-51SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" DUAL DIGIT YEL LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: DC04-11CGKWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories .4" DUAL DIGIT GRN LED DISPLAY | Not Available Online | LED Displays | 7 Segment | 2 Digit | 5.976 mm x 10 mm | 20.2 mm x 16 mm x 7 mm | Green | 570 nm | Common Cathode | 25 mcd | 10 mA | 2 V | + 85 C | - 40 C | Through Hole | |||||
Mfr: DC04-11SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .4" DUAL DIGIT YEL LED DISPLAY | 0In Stock | |||||||||||||||||||
Mfr: DC56-51SYKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 0.56" DUAL DIGIT YEL LED DISPLAY | 0In Stock | 2 Digit | ||||||||||||||||||
Mfr: SA08-12SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 1 Digit | Common Anode | ||||||||||||||||
Mfr: SA10-11SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY | 0In Stock | LED Displays | 1 Digit | 1 in | Common Anode | |||||||||||||||
Mfr: SA10-21CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 1 in | Green | 574 nm | Common Anode | 95000 ucd | 20 mA | 4.2 V | + 85 C | - 40 C | |||||||
Mfr: SA56-21CGKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories .56" SINGLE DIGIT GRN LED DISPLAY | 0In Stock | LED Displays | 7 Segment | 1 Digit | 0.56 in | 12.7 mm x 19.05 mm x 8 mm | Green | 570 nm | Common Anode | 10 mA | + 85 C | - 40 C | Through Hole | |||||||
Mfr: TA20-11SURKWA TTI: Not Assigned Kingbright LED Displays & Accessories 2" 5X7 DOT MATRIX RED LED DISPLAY | 0In Stock | 5 x 7 Dot Matrix | 1 Digit | 2 in | Red | 645 nm | Common Anode | 130000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | ||||||||
Mfr: TC07-11EWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Dot Matrix Red 625nm Common Cathode | 0In Stock | LED Displays | 5 x 7 Dot Matrix | 1 Digit | 0.7 in | 12.7 mm x 17.78 mm x 6.4 mm | Red | 617 nm | Cathode Columns, Anode Rows | 8200 ucd | 20 mA | 2 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: ACSA03-41SYKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 590nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 4.22 mm x 7.62 mm | 7.3 mm x 12 mm x 3.75 mm | Yellow | 590 nm | Common Anode | 36000 ucd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA03-107 | |||
Mfr: ACSA04-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 570nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 5.6 mm x 10.16 mm | 9.1 mm x 15 mm x 3.75 mm | Green | 570 nm | Common Anode | 17400 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA04-123 | |||
Mfr: ACSA08-51SURKWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 630nm Common Anode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 11 mm x 20.32 mm | 16.8 mm x 28 mm x 3.75 mm | Red | 630 nm | Common Anode | 47000 ucd | 20 mA | 1.95 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA08-105-A | |||
Mfr: ACSA56-41CGKWA-F01 TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Green 570nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 8.1 mm x 14.22 mm | 12.5 mm x 20 mm x 2.4 mm | Green | 570 nm | Common Anode | 35500 ucd | 10 mA | 2.1 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSA56-123 | |||
Mfr: ACSC04-41SGWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Green 568nm Common Cathode | 0In Stock | 7 Segment | 1 Digit | 0.4 in | Green | 568 nm | Common Cathode | 7000 ucd | 25 mA | 2.2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC04-102 | |||||
Mfr: CC56-11GWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Quad Green 568nm Common Cathode | Not Available Online | LED Displays | 7 Segment | 4 Digit | 0.56 in | 50.3 mm x 19 mm x 8.1 mm | Green | 565 nm | Common Cathode | 11 mcd | 10 mA | 2.2 V | + 85 C | - 40 C | Through Hole | Tube | ||||
Mfr: SA23-11EWA TTI: Not Assigned Kingbright Availability: Not Available OnlineLED Displays & Accessories Single Red 625nm Common Anode | Not Available Online | LED Displays | 7 Segment | 1 Digit | 32.2 mm x 56.9 mm | 48 mm x 70 mm x 12 mm | Red | 625 nm | Common Anode | 55500 ucd | 10 mA | 8 V | + 85 C | - 40 C | Through Hole | Bulk | ||||
Mfr: SA40-18YWA TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Yellow 588nm Common Anode | 0In Stock | LED Displays | 4 in | Common Anode | Through Hole | Bulk | ||||||||||||||
Mfr: ACSC56-41SEKWA-F01 TTI: Not Assigned Kingbright Availability: 0In StockLED Displays & Accessories Single Red 601nm Common Cathode | 0In Stock | LED Displays | 7 Segment | 1 Digit | 8 mm x 14.22 mm | 12.4 mm x 19 mm x 3.75 mm | Orange | 605 nm | Common Cathode | 78 mcd | 20 mA | 2 V | + 85 C | - 40 C | SMD/SMT | Reel | KCSC56-106 |