32535 - X7R - KYOCERA AVX - Multilayer Ceramic Capacitors MLCC - SMD/SMT
177 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 08055C474KAR1-EM TTI: 08055C474KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF 10% 0805 For Testing Data Order Part 581-M3253504E2A474KR | 0In Stock | 470 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.8 mm (0.071 in) | 1.05 mm (0.041 in) | 1.52 mm (0.06 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904103474KC\TR - M3253504E2A474KRTB\1 - G311P838ACX474K2R1 | |||
Mfr: 18125C475KAR1-EM TTI: 18125C475KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF 10% 1812 For Testing Data Order Part 581-M3253507E2A475KR | 0In Stock | 4.7 uF | 50 VDC | X7R | 10 % | 1812 | 4632 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 4.2 mm (0.165 in) | 3 mm (0.118 in) | 2.8 mm (0.11 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904107475KC\TR - M3253507E2A475KRTB\1 - G311P838AFX475K2R1 | |||
Mfr: 06035C104KAR1-EM TTI: 06035C104KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0603, 0.1 uF, 10%, X7R, 50VDC | 0In Stock | 100 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.45 mm (0.057 in) | 0.65 mm (0.026 in) | 1 mm (0.039 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904102104KC\TR - M3253503E2A104KRTB\1 - G311P838ABX104K2R1 | |||
Mfr: 22201C475KHR6A\T TTI: M3253508E2B475KRTB KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 50V 10% X7R | Not Available Online | 4.5 uF | 100 VDC | X7R | 10 % | 2220 | 6154 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 6.1 mm (0.24 in) | 5.41 mm (0.213 in) | 2.8 mm (0.11 in) | High Reliability MLCCs | MIL-PRF-32535 BME | WAFL | ||||
Mfr: 08053C105KHR6A\T TTI: M3253504E2Z105KRTB KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 1UF 25V 10% X7R | Not Available Online | 1 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.26 mm (0.089 in) | 1.52 mm (0.06 in) | 1.52 mm (0.06 in) | High Reliability MLCCs | MIL-PRF-32535 BME | WAFL | ||||
Mfr: 08053C474KHR6A\M TTI: M3253504E2Z474KRMB KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 470nF 25V 10% X7R | Not Available Online | 470 nF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2.26 mm (0.089 in) | 1.52 mm (0.06 in) | 1.52 mm (0.06 in) | High Reliability MLCCs | MIL-PRF-32535 BME | WAFL | ||||
Mfr: 04023C103KHR6A\T TTI: M3253502E2Z103KRTB KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 25V 10% X7R | Not Available Online | 10 nF | 25 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.61 mm (0.024 in) | General Type MLCCs | MIL-PRF-32535 BME | WAFL | ||||
Mfr: 06035C103KHR6A\T TTI: M3253503E2A103KRTB KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% X7R | Not Available Online | 10 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.75 mm (0.069 in) | 0.97 mm (0.038 in) | 0.99 mm (0.039 in) | High Reliability MLCCs | MIL-PRF-32535 BME | WAFL | ||||
Mfr: 18125C475KHR1A TTI: M3253507E2A475KRTB KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 50V 10% X7R | Not Available Online | 4.7 uF | 50 VDC | X7R | 10 % | 1812 | 4532 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 4.8 mm (0.189 in) | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | High Reliability MLCCs | MIL-PRF-32535 BME2 | WAFL | ||||
Mfr: 22201C475KHR6A\M TTI: M3253508E2B475KRMB KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7R 2220 10% MIL PRF 32535 BME | Not Available Online | 4.7 uF | 100 VDC | X7R | 10 % | 2220 | 6154 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 6.1 mm (0.24 in) | 5.41 mm (0.213 in) | 2.8 mm (0.11 in) | High Reliability MLCCs | MIL-PRF-32535 BME | WAFL | ||||
Mfr: 04025C103KHR6A TTI: M3253502E2A103KRTB KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10nF 0402 X7R 10% Space Level | Not Available Online | 10 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.61 mm (0.024 in) | General Type MLCCs | MIL-PRF-32535 BME | WAFL | ||||
Mfr: 12065C105KHR6A\T TTI: M3253505E2A105KRTB KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 1UF 50V 10% X7R | Not Available Online | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.45 mm (0.136 in) | 1.85 mm (0.073 in) | 1.78 mm (0.07 in) | High Reliability MLCCs | MIL-PRF-32535 BME2 | WAFL | |||||
Mfr: 18125C225KHR1A TTI: M3253507E2A225KRTB KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 50V 10% X7R | Not Available Online | 50 VDC | X7R | 10 % | 1812 | 4532 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 4.8 mm (0.189 in) | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | High Reliability MLCCs | MIL-PRF-32535 BME2 | WAFL | M3253507E2A225KRTB\1 | ||||
Mfr: 22201C475KAR1-EM TTI: 22201C475KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF 10% 2220 For Testing Data Order Part 581-M3253508E2B475KR | 0In Stock | 4.7 uF | 100 VDC | X7R | 10 % | 2220 | 5650 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 5.3 mm (0.209 in) | 4.6 mm (0.181 in) | 2.8 mm (0.11 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904107475KE\TR - M3253508E2B475KRTB\1 | |||
Mfr: 04023C333KAR1-EM TTI: 04023C333KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF 10% 0402 For Testing Data Order Part 581-M3253502E2Z333KR | 0In Stock | 33 nF | 25 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.61 mm (0.024 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904101333KA\TR - M3253502E2Z333KRTB\1 | |||
Mfr: 12101C394KAR1-EM TTI: 12101C394KAR1-EM KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.39uF 10% 1210 For Testing Data Order Part 581-M3253506E2B394KR | Not Available Online | 390 nF | 100 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3 mm (0.118 in) | 2.3 mm (0.091 in) | 2.8 mm (0.11 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904105394KE\TR - M3253506E2B394KRTB\1 - G311P838AEX394K3R1 | |||
Mfr: 04025C103KAR1-EM TTI: 04025C103KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF 10% 0402 For Testing Data Order Part 581-M3253502E2A103KR | 0In Stock | 10 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.61 mm (0.024 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904101103KC\TR - M3253502E2A103KRTB\1 | |||
Mfr: 06035C473KAR1-EM TTI: 06035C473KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF 10% 0603 For Testing Data Order Part 581-M3253503E2A473KR | 0In Stock | 47 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.45 mm (0.057 in) | 0.65 mm (0.026 in) | 1 mm (0.039 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904102473KC\TR - M3253503E2A473KRTB\1 - G311P838ABX473K2R1 | |||
Mfr: 12065C105KAR1-EM TTI: 12065C105KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF 10% 1206 For Testing Data Order Part 581-M3253505E2A105KR | 0In Stock | 1 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3 mm (0.118 in) | 1.4 mm (0.055 in) | 1.8 mm (0.071 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904104105KC\TR - M3253505E2A105KRTB\1 - G311P838ADX105K2R1 | |||
Mfr: 12061C104KAR1-EM TTI: 12061C104KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF 10% 1206 For Testing Data Order Part 581-M3253505E2B104KR | 0In Stock | 100 nF | 100 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3 mm (0.118 in) | 1.4 mm (0.055 in) | 1.8 mm (0.071 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904104104KE\TR - M3253505E2B104KRTB\1 - G311P838ADX104K3R1 | |||
Mfr: 06035C104KHR1A\T TTI: M3253503E2A104KRTB\1 KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% X7R | Not Available Online | 100 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.75 mm (0.069 in) | 0.97 mm (0.038 in) | 0.99 mm (0.039 in) | High Reliability MLCCs | MIL-PRF-32535 BME | Reel | 06035C104KAR1-EM 300904102104KC\TR - G311P838ABX104K2R1 | |||
Mfr: 04025C472KAR1-EM TTI: 04025C472KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF 10% 0402 For Testing Data Order Part 581-M3253502E2A472KR | 0In Stock | 4.7 nF | 50 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.61 mm (0.024 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904101472KC\TR - M3253502E2A472KRTB\1 | |||
Mfr: 22203C226KAR1-EM TTI: 22203C226KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF 10% 2220 For Testing Data Order Part 581-M3253508E2Z226KR | 0In Stock | 22 uF | 25 VDC | X7R | 10 % | 2220 | 5650 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 5.3 mm (0.209 in) | 4.6 mm (0.181 in) | 2.8 mm (0.11 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904107226KA\TR - M3253508E2Z226KRTB\1 | |||
Mfr: 22205C106KAR1-EM TTI: 22205C106KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF 10% 2220 For Testing Data Order Part 581-M3253508E2A106KR | 0In Stock | 10 uF | 50 VDC | X7R | 10 % | 2220 | 5650 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 5.3 mm (0.209 in) | 4.6 mm (0.181 in) | 2.8 mm (0.11 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904107106KC\TR - M3253508E2A106KRTB\1 | |||
Mfr: 18121C225KAR1-EM TTI: 18121C225KAR1-EM KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF 10% 1812 For Testing Data Order Part 581-M3253507E2B225KR | 0In Stock | 2.2 uF | 100 VDC | X7R | 10 % | 1812 | 4632 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 4.2 mm (0.165 in) | 3 mm (0.118 in) | 2.8 mm (0.11 in) | General Type MLCCs | MIL-PRF-32535 BME EM | Reel | 300904107225KE\TR - M3253507E2B225KRTB\1 - G311P838AFX225K3R1 |