KYOCERA AVX - Thermistors
3,404 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NC12N00683KBB TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 0805 68Kohm 10% | 0In Stock | NC12 | 68 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | Reel | ||||||
0In Stock | NB20 | 22 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
0In Stock | NC12 | 100 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | ND0x | Reel | |||||||||||||||||
0In Stock | NJ28 | 4235 K | 20 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
0In Stock | NJ28 | 4380 K | 100 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | Reel | |||||||||
0In Stock | NC20 | 4080 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | NC20 | 33 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | NC20 | 18 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | NB20 | 82 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | NB20 | 33 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
0In Stock | ND0x | Bulk | |||||||||||||||||
Mfr: NC20MC0121JBA TTI: NC20MC0121JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 120ohm 5% | 0In Stock | NC20 | 120 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | Reel | ||||||
0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Mfr: NC12KC0390JBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 0805 39ohm 5% NCNR | Not Available Online | NC12 | 3470 K | 39 Ohms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: NC12KC0560JBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 0805 56ohm 5% NCNR | Not Available Online | NC12 | 3470 K | 56 Ohms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: NC12MC0181KBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 0805 180ohm 10% NCNR | Not Available Online | NC12 | 3910 K | 180 Ohms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: ND09U00154K TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR AEC-Q200 | 0In Stock | ND0x | 4840 K | 150 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 9.5 mm | 5 mm | AEC-Q200 | Bulk | ||||||
Not Available Online | NC20 | ||||||||||||||||||
Mfr: NB21PC0472JBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 4700Ohm 5% | Not Available Online | NB21 | 4.7 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Reel | ||||||||
0In Stock | NC12 | 100 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel |