• Rectifiers

MP - KYOCERA AVX - Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MPP5DA40
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Rectifiers DIODE GENERAL PURPOS E 400V 0.5A SOD-123F

Not Available Online

Call
or
View Details
SMD/SMT
SOD123-2
400 V
785 mA
Standard Recovery Rectifier
Single
1.1 V
10 A
10 uA
- 55 C
+ 150 C
MP
Reel
MPP5DA40-TE8L3
Datasheet
Mfr: MPP5FA20
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Rectifiers DIODE FAST RECOVERY 200V 0.5A SOD-123FL

Not Available Online

Call
or
View Details
SMD/SMT
SOD123-2
200 V
790 mA
Fast Recovery Rectifiers
Single
950 mV
20 A
10 uA
30 ns
- 55 C
+ 150 C
MP
Reel
MPP5FA20-TE8L3
Datasheet
Mfr: MPP4RA60
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Rectifiers DIODE FAST RECOVERY 600V 0.4A SOD-123FL

Not Available Online

Call
or
View Details
SMD/SMT
SOD123-2
600 V
630 mA
Fast Recovery Rectifiers
Single
1.32 V
20 A
10 uA
40 ns
- 55 C
+ 150 C
MP
Reel
MPP4RA60-TE8L3