• Rectifiers

ME - KYOCERA AVX - Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ME01EA03
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Rectifiers DIODE SCHOTTKY 30V 1 A SOD-128

Not Available Online

Call
or
View Details
SMD/SMT
SMA
30 V
1.57 A
Standard Recovery Rectifier
Single
450 mV
20 A
100 uA
- 55 C
+ 150 C
ME
Reel
ME01EA03-TE12L
Datasheet
Mfr: ME01FA60
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Rectifiers DIODE FAST RECOVERY 600V 1A SOD-128

Not Available Online

Call
or
View Details
SMD/SMT
SMA
600 V
1.57 A
Fast Recovery Rectifiers
Single
1.39 V
20 A
10 uA
80 ns
- 55 C
+ 150 C
ME
Reel
ME01FA60-TE12L
ME01DA40 KYOCERA AVX
Datasheet
Mfr: ME01DA40
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Rectifiers DIODE GENERAL PURPOS E 400V 1A

Not Available Online

Call
or
View Details
SMD/SMT
SMA
400 V
1.57 A
Standard Recovery Rectifier
Single
1.05 V
25 A
10 uA
- 55 C
+ 150 C
ME
Reel
ME01DA40-TE12L