KYOCERA AVX - Rectifiers
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | TO-247-3 | 300 V | 20 A | Fast Recovery Rectifiers | Single | 1.4 V | 120 A | 25 uA | 35 ns | - 40 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | TO-263LP-3 | 400 V | Fast Recovery Rectifiers | Single | 1.35 V | 80 A | 45 ns | - 40 C | + 150 C | Reel | ||||||||
Mfr: ME03EA03-TE12L TTI: ME03EA03-TE12L KYOCERA AVX Availability: 0In StockRectifiers RECT 30V 3A SM SCHOTTKY | 0In Stock | Reel | |||||||||||||||||
Mfr: ME01FA20-TE12L TTI: ME01FA20-TE12L KYOCERA AVX Availability: 0In StockRectifiers RECT 200V 1A SM FAST RCVR | 0In Stock | Reel | |||||||||||||||||
Mfr: ME01EA045-TE12L TTI: ME01EA045-TE12L KYOCERA AVX Availability: 0In StockRectifiers RECT 45V 1A SM SCHOTTKY | 0In Stock | Reel | |||||||||||||||||
Mfr: ME01EA06-TE12L TTI: ME01EA06-TE12L KYOCERA AVX Availability: 0In StockRectifiers RECT 60V 1A SM SCHOTTKY | 0In Stock | Reel | |||||||||||||||||
Mfr: ME01DA40-TE12L TTI: ME01DA40-TE12L KYOCERA AVX Availability: 0In StockRectifiers RECT 400V 1A SM SCHOTTKY | 0In Stock | Reel | |||||||||||||||||
Not Available Online | SMD/SMT | nSMC-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 980 mV | 45 A | 10 uA | 30 ns | - 40 C | + 150 C | Reel | ||||||
Not Available Online | Through Hole | TO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.35 V | 250 A | 50 uA | 130 ns | - 40 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | SMA | 600 V | 1.57 A | Fast Recovery Rectifiers | Single | 1.39 V | 20 A | 10 uA | 80 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: PD250KN16A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineRectifiers DIODE MODULE PHASE L EG D+D 1.6KV 250A | Not Available Online | Screw Mount | 1.6 kV | 390 A | Standard Recovery Rectifier | Dual | 1.72 V | 4 kA | 17 mA | - 40 C | + 150 C | PD | Reel | ||||||
Not Available Online | SMD/SMT | nSMC-2 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.25 V | 45 A | 10 uA | 30 ns | - 55 C | + 150 C | MC | Reel | MC03FA40-TE16L | ||||
Not Available Online | SMD/SMT | nSMC-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 980 mV | 45 A | 10 uA | 30 ns | - 40 C | + 150 C | Reel | ||||||
Not Available Online | Through Hole | TO-220-3 | 400 V | 10 A | Fast Recovery Rectifiers | Single | 1.25 V | 80 A | 30 uA | 45 ns | - 40 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | SOD123-2 | 200 V | 790 mA | Fast Recovery Rectifiers | Single | 950 mV | 20 A | 10 uA | 30 ns | - 55 C | + 150 C | Reel | ||||||
Not Available Online | Through Hole | TO-220-3 | 400 V | 10 A | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 30 uA | 45 ns | - 40 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | DO-214AC-2 | 1 A | Single | 980 mV | 20 A | 10 uA | 30 ns | - 40 C | + 150 C | Reel | ||||||||
Not Available Online | SMD/SMT | SMA | 30 V | 1.57 A | Standard Recovery Rectifier | Single | 450 mV | 20 A | 100 uA | - 55 C | + 150 C | ME | Reel | ME01EA03-TE12L | |||||
Not Available Online | Through Hole | TO-220-2 | 8 A | Single | 2.3 V | 90 A | 20 uA | 45 ns | - 55 C | + 175 C | Tube | ||||||||
Not Available Online | SMD/SMT | SOD123-2 | 600 V | 630 mA | Fast Recovery Rectifiers | Single | 1.32 V | 20 A | 10 uA | 40 ns | - 55 C | + 150 C | Reel | ||||||
Not Available Online | Through Hole | TO-220-3 | 16 A | Dual | 980 mV | 120 A | 25 uA | 35 ns | - 40 C | + 150 C | Tube | ||||||||
Not Available Online | Through Hole | TO-220-3 | 16 A | Dual | 1.25 V | 120 A | 30 uA | 45 ns | - 40 C | + 150 C | Tube | ||||||||
Not Available Online | Through Hole | TO-247-3 | 400 V | 16 A | Fast Recovery Rectifiers | Single | 1.25 V | 120 A | 30 uA | 45 ns | - 40 C | + 150 C | Tube | ||||||
Not Available Online | Screw Mount | 800 V | 200 A | Standard Recovery Rectifier | Triple | 1.4 V | 2 kA | 7 mA | - 40 C | + 150 C | PT | Reel | |||||||
Not Available Online | SMD/SMT | SMA | 600 V | 1.57 A | Fast Recovery Rectifiers | Single | 1.39 V | 20 A | 10 uA | 80 ns | - 55 C | + 150 C | ME | Reel | ME01FA60-TE12L |