BZ-C - KYOCERA AVX - Supercapacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZ114C104ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 100 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-C | Bulk | |||||||||||||
Mfr: BZ014C683NNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 68 mF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-C | Bulk | |||||||||||||
Mfr: BZ014C453ZNBCC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 45uF 80 -20% DISC-BY-MFG-05/17 | Not Available Online | 45 uF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-C | Bulk | ||||||||
Mfr: BZ014C453ZSB88 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 45uF 80 -20% DISC-BY-MFG-05/17 | Not Available Online | 45 uF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-C | Bulk |