KYOCERA AVX - Supercapacitors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMR22F155MSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Sol der Pin | Not Available Online | 1.5 F | 5.5 VDC | Radial | 22 mm | 1000 Hour | 200 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR18D105MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 1F 8X18mm Radial | Not Available Online | 1 F | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 18 mm | 16 mm | 1000 Hour | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMR22H155MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1.5F 8X22mm Radia l | Not Available Online | 1.5 F | 6 VDC | Radial | 11.5 mm (0.453 in) | 22 mm | 16 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMS22F255MRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 2.5F 10X22mm Ra dial A 581-SCMS22F255PRBA0 | Not Available Online | 2.5 F | 5.5 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 22 mm | 20 mm | 1000 Hour | 180 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk | ||||
Mfr: SCMS32H505MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 5F 10X32mm Radial | Not Available Online | 5 F | 6 VDC | Radial | 15.5 mm (0.61 in) | 32 mm | 20 mm | 1000 Hour | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk | |||||
Mfr: SCCY62V307VSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 300F 6mOhm | Not Available Online | 300 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 62 mm | 1000 Hour | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||
Mfr: SCCY83B607S3PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F 35x83mm 3- Prong Solder Pin | 0In Stock | 600 F | 2.7 VDC | Pin | 12.75 mm (0.502 in) | 35 mm (1.378 in) | 83 mm | 1000 Hour | 1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 83 mm | SCC LE | Bulk | |||||
Mfr: SCMS22C255PRBA0 TTI: SCMS22C255PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 2.5F 10X22mm Radi al | 0In Stock | 2.5 F | 5 VDC | Radial | 10 mm (0.394 in) | 22 mm | 10 mm | 1000 Hour | 140 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMS22C255MRBA0 | ||||
Mfr: SCCY73B407SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35X73mm We ldable Pin Low ESR | 0In Stock | 400 F | 2.7 VDC | Pin | 12.75 mm (0.502 in) | 35 mm (1.378 in) | 73 mm | 1000 Hour | 1.8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 73 mm | SCC LE | Bulk | |||||
Mfr: SCMQ14C474MRTA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial | Not Available Online | 470 mF | 5 VDC | Radial | 6.3 mm (0.248 in) | 14 mm | 1000 Hour | 400 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCM | Tray | |||||||
Mfr: SCCT47B356MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP | 0In Stock | 35 F | 2.7 VDC | 12.5 mm (0.492 in) | 47 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||
Mfr: SCCY69B407S3PBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 400F 35x69mm 3- Prong Solder Pin | Not Available Online | 400 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 69 mm | 1000 Hour | 1.3 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCCN50B187SSBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 180F 25X50mm So lder Pin | Not Available Online | 180 F | 2.7 VDC | Pin | 25 mm (0.984 in) | 50 mm | 1000 Hour | 7 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCCY83B507SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 500F 35x83mm We ldable Pin Low ESR | 0In Stock | 500 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 83 mm | 1000 Hour | 1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCY83B507PLBLE | ||||||
Mfr: SCCY83B607SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F 35X83mm Weldable Pin Low ESR | 0In Stock | 600 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 83 mm | 1000 Hour | 1.6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCY83B607PLBLE | ||||||
Mfr: SCMR14J334SSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .33F 8X14mm Sol der Pin | 0In Stock | 330 mF | 8.1 VDC | Radial | 8 mm (0.315 in) | 14 mm | 9.5 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 16 mm | SCM | Bulk | SCMR14J334MSBA0 | ||||
Mfr: SCMR18H105MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1F 8X18mm Radial | Not Available Online | 1 F | 6 VDC | Radial | 11.5 mm (0.453 in) | 18 mm | 16 mm | 1000 Hour | 250 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMS32F505MRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 5F 10X32mm Radial | Not Available Online | 5 F | 5.5 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 32 mm | 20 mm | 1000 Hour | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk | ||||
Mfr: SCMR14G334MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial | 0In Stock | 330 mF | 7.5 VDC | Radial | 20.5 mm (0.807 in) | 14 mm | 24 mm | 1000 Hour | 450 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMT22C505MRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5V 5F 12.5X22mm Radial | Not Available Online | 5 F | 5 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 22 mm | 25 mm | 1000 Hour | 65 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||
Mfr: SCMR14G334MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial | 0In Stock | 330 mF | 7.5 VDC | Radial | 8 mm (0.315 in) | 14 mm | 1000 Hour | 0.45 Ohms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCM | Bulk | |||||||
Mfr: SCMR18D105MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 1F 8X18mm Solder Pin | Not Available Online | 1 F | 5.4 VDC | Radial | 8 mm (0.315 in) | 18 mm | 1000 Hour | 150 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||||
Mfr: SCCV60E107SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 100 F | 3 VDC | Radial | 18 mm (0.709 in) | 60 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCC-E | Bulk | |||||||
Mfr: SCCV60E107SRBQ TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 100F ESR=18mOhms Case Lgth=60mm AECQ2 | 0In Stock | 100 F | 3 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 60 mm | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-SRBQ | AEC-Q200 | Bulk | ||||||
Mfr: SCCX66B307SABLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1.2F 6.3x15mm Radial Low ESR | 0In Stock | 300 F | 2.7 VDC | 30 mm (1.181 in) | 66 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk |