KYOCERA AVX - Supercapacitors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZ154B104ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 100uF 80-20% | Not Available Online | 100 uF | 4.5 VDC | Radial | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||
Mfr: BZ159A333ZSBA3 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9V 33uF 80 -20% | Not Available Online | 33 mF | 9 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||
Mfr: SCMR14G334PRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 330 mF | 7.5 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | |||||||||||||
Mfr: BZ01KB682ZWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 6.8 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ05FB6828NBDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 6.8 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ114C104ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 100 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-C | Bulk | |||||||||||||
Mfr: BZM2WA603ZCB2S TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 60 mF | EDLC / Supercaps | BZM2 | Bulk | ||||||||||||||||
Mfr: BZ054B473ZWBB8 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 47 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ055B153ZSBDI TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 15 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ115B104ZABA3 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 100 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ114A124ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 120 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ05FB682VSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 6.8 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: SCPA11A105PNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 2.1 VDC | Radial | 48 mm | 40 mm | 2000 Hour, 500000 Cycle | 0 %, + 100 % | EDLC / Supercaps | - 55 C | + 90 C | 1.1 mm | SCP | Tray | |||||||
Mfr: SCPA20A605PNA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 6 F | 2.1 VDC | Radial | 48 mm | 40 mm | 2000 Hour, 500000 Cycle | 0 %, + 100 % | EDLC / Supercaps | - 55 C | + 65 C | 2 mm | SCP | ||||||||
Mfr: SCMS22C255MRBA0LE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: BZ015A104ZSBDZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP DISC-BY-MFG- 6/22 DISC-BY-MFG-6/22 | Not Available Online | 100 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ01CA223ZWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 22 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ029A124PAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 120 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ02CA903NHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 90 mF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: BZ054B223ZNBDX TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 22 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ113B104ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 100 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ113B104ZSBDZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 100 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: SCCR25B505PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 5F 8x25mm Radia l | Not Available Online | 5 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 25 mm | 1000 Hour | 220 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCY83B607PSBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 600F 35X83mm So lder Pin | Not Available Online | 600 F | 2.7 VDC | Pin | 12.75 mm (0.502 in) | 35 mm (1.378 in) | 83 mm | 1000 Hour | 1 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 83 mm | SCC LE | Bulk | ||||
Mfr: SCCR12B105PRALE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC LE | Ammo Pack |