KYOCERA AVX - Supercapacitors
925 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMR14C474PSBA0H TTI: SCMR14C474PSBA0H KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 0.47F 8X14mm Sold er Pin | 0In Stock | 470 mF | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 14 mm | 9.5 mm | 1000 Hour | 300 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 16 mm | SCM | Bulk | SCMR14C474MSBA0 | |||
Mfr: SCMR14D474PRBB0 TTI: SCMR14D474PRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Ra dial | 0In Stock | 470 mF | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 16 mm | 8 mm | 1000 Hour | 300 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14D474MRBB0 | |||
Mfr: SCMS22H255PRBB0 TTI: SCMS22H255PRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 2.5F 10X22mm Radi al | 0In Stock | 2.5 F | 6 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 22 mm | 10 mm | 1000 Hour | 180 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMS22H255MRBB0 | |||
Mfr: SCMQ14H474PRBB0 TTI: SCMQ14H474PRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 0.47F 6.3X14mm Ra dial | 0In Stock | 470 mF | 6 VDC | Radial | 9 mm (0.354 in) | 6.3 mm (0.248 in) | 14 mm | 6.3 mm | 1000 Hour | 500 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMQ14H474SRBB0 | |||
Mfr: SCMR22F155PRBA0 TTI: SCMR22F155PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Rad ial | 0In Stock | 1.5 F | 5.5 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22F155MRBA0 | ||||
Mfr: SCMR22H155PRBB0 TTI: SCMR22H155PRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 1.5F 8X22mm Radia l | 0In Stock | 1.5 F | 6 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 16 mm | 8 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22H155MRBB0 | |||
Mfr: SCMT22D505PRBB0 TTI: SCMT22D505PRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 5F 12.5X22mm Ra dial | 0In Stock | 5 F | 5.4 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 25 mm | 12.5 mm | 1000 Hour | 100 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMT22D505MRBB0 | |||
Mfr: SCCR16E205PRB TTI: SCCR16E205PRB KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR | Not Available Online | 2 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 1000 Hour | 100 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCR16E205SRB | |||||
Mfr: SCCR20B335PRB TTI: SCCR20B335PRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 45 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCR20B335SRB | |||||
Mfr: SCCR20E335PRB TTI: SCCR20E335PRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR | 0In Stock | 3.3 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 95 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCR20E335SRB | |||||
Mfr: SCMR18D105PRBB0 TTI: SCMR18D105PRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 1F 8X18mm Radia l | 0In Stock | 1 F | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 16 mm | 8 mm | 1000 Hour | 200 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18D105MRBB0 | |||
Mfr: SCMR18F105PSBA0 TTI: SCMR18F105PSBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F 8X18mm Solde r Pin | 0In Stock | 1 F | 5.5 VDC | Radial | 8 mm (0.315 in) | 18 mm | 9.5 mm | 1000 Hour | 250 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 20 mm | SCM | Bulk | SCMR18F105MSBA0 | ||||
Mfr: SCMS32H505PRBB0 TTI: SCMS32H505PRBB0 KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 5F 10X32mm Radial | Not Available Online | 5 F | 6 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 32 mm | 10 mm | 1000 Hour | 120 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | SCMS32H505MRBB0 | |||
Mfr: SCMU33F156SRBB1 TTI: SCMU33F156SRBB1 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 15.0F 5.5V 30% | 0In Stock | EDLC / Supercaps | Bulk | |||||||||||||||||||
Mfr: SCCR20B335PRBLE TTI: SCCR20B335PRBLE KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 145 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCR20B335SRBLE | |||||
Mfr: SCMR14F474PRBA0 TTI: SCMR14F474PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.47F 8X14mm Ra dial | 0In Stock | 470 mF | 5.5 VDC | Radial | 8 mm (0.315 in) | 14 mm | 8 mm | 1000 Hour | 380 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMR14F474MRBA0 | ||||
Mfr: BZ05CA103ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 10mF Tol. -20/+80% | Not Available Online | 10 mF | 12 VDC | Connector | 20 mm | 15 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 6.5 mm | BZ-A | Bulk | |||||||
Mfr: BZ157B333ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 7V 33uF 80 -20% | Not Available Online | 33 mF | 7 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||||
Mfr: BZ013A144ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 140uF Tol. -20/ +80% | Not Available Online | 140 uF | 3.6 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.3 mm | BZ-A | Bulk | |||||||
Mfr: BZ015B603ZLBAM TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.06F 80-20% | Not Available Online | 60 mF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ017A333ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 7V 33uF 80 -20% | Not Available Online | 33 mF | 7 VDC | Radial | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | |||||||||
Mfr: BZ01CA223ZSBBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 22uF 12V -80+20% | Not Available Online | 22 uF | 12 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-A | ||||||||
Mfr: BZ019B223ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9v 22uF Tol. -20/+80 % | Not Available Online | 22 uF | 9 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 7.6 mm | BZ-B | Bulk | |||||||
Mfr: BZ014B333ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 33uF 80 -20% | Not Available Online | 33 mF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ055B153ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 15uF Tol. -20/+ 80% | Not Available Online | 15 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.7 mm | BZ-B | Bulk |