VGAS - KYOCERA AVX - Varistors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VGAS222016Y400TP TTI: VGAS222016Y400TP KYOCERA AVX Availability: 0In Stock12,000 On Order Expected 09-Apr-27 Varistors 16 VDC 7.2J 42V-CL 1.5KA PK | 0In Stock12,000 On Order Expected 09-Apr-27 | VGAS | Reel | ||||||||||||||||||
Mfr: VGAS181226P570DP TTI: VGAS181226P570DP KYOCERA AVX Availability: 0In StockVaristors 23VAC 26VDC 3J 3000p F 35 V 57V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 600 A | 3 J | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS121016J400DP TTI: VGAS121016J400DP KYOCERA AVX Availability: 0In StockVaristors 13VAC 16VDC 1.6J 230 0pF 25.5 V 42V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 16 VDC | 25.5 V | 42 V | 500 A | 1.6 J | 2.3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS181218P440DP TTI: VGAS181218P440DP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 2.9J 500 0pF 27.5 V 44V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 18 VDC | 27.5 V | 44 V | 800 A | 2.9 J | 5 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS121026H560DP TTI: VGAS121026H560DP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 1.2 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS120616N390DP TTI: VGAS120616N390DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 1.1 J | 1.3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS120618D400DP TTI: VGAS120618D400DP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 1.2 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS181216P400DP TTI: VGAS181216P400DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 42 V | 1 kA | 2.9 J | 5 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS222034Y770DP TTI: VGAS222034Y770DP KYOCERA AVX Availability: 0In StockVaristors 30VAC 34VDC 12J 6300 pF 47 V 77V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 2 kA | 12 J | 6.3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS120626F540DP TTI: VGAS120626F540DP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.7J 600 pF 33 V 54V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS181242U900DP TTI: VGAS181242U900DP KYOCERA AVX Availability: 0In StockVaristors 35VAC 42VDC 4J 1800p F 56 V 90V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 42 VDC | 56 V | 90 V | 500 A | 4 J | 1.8 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS181231P650DP TTI: VGAS181231P650DP KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 3.7J 260 0pF 39 V 65V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.6 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS120616K390DP TTI: VGAS120616K390DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 1.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS121048H101DP TTI: VGAS121048H101DP KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS121031R650DP TTI: VGAS121031R650DP KYOCERA AVX Availability: 0In StockVaristors 31Vdc 65V AECQ200 Va ristors | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 65 V | 300 A | 1.7 J | 1.2 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VGAS121065P131DP TTI: VGAS121065P131DP KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 2.7J 600 pF 82 V 135V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 350 A | 2.7 J | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS121060J121DP TTI: VGAS121060J121DP KYOCERA AVX Availability: 0In StockVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS121034S770DP TTI: VGAS121034S770DP KYOCERA AVX Availability: 0In StockVaristors 30VAC 34VDC 2J 1000p F 47 V 77V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 400 A | 2 J | 1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS121030H620DP TTI: VGAS121030H620DP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.2J 100 0pF 41 V 67V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 280 A | 1.2 J | 1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 1 kA | 2.9 J | 7 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VGAS181234U770DP TTI: VGAS181234U770DP KYOCERA AVX Availability: 0In StockVaristors 30VAC 34VDC 5J 1500p F 47 V 77V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 800 A | 5 J | 1.5 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS222031Y650DP TTI: VGAS222031Y650DP KYOCERA AVX Availability: 0In StockVaristors 31Vdc 65V AECQ200 Va ristors | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 65 V | 1.2 kA | 12 J | 6.1 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VGAS222026Y570DP TTI: VGAS222026Y570DP KYOCERA AVX Availability: 0In StockVaristors 23VAC 26VDC 6.8J 700 0pF 35 V 57V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 1.1 kA | 6.8 J | 7 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS222016Y400DP TTI: VGAS222016Y400DP KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 11 VAC | 16 VDC | 24.5 V | 42 V | 1.5 kA | 7.2 J | 13 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Not Available Online | VGAS | Reel |
- 1
- 2