V3F - KYOCERA AVX - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V3F418A400Y3GDP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18 VDC 42v 150pF .1 J | Not Available Online | V3F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 42 V | 20 A | 100 mJ | 150 pF | Reel | ||||||||
Mfr: V3F418A400Y3GRP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18 VDC 42v 150pF .1 J | Not Available Online | V3F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 42 V | 20 A | 100 mJ | 150 pF | Reel | ||||||||
Mfr: V3F418A400Y3GTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18 VDC 42v 150pF .1 J | Not Available Online | V3F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 42 V | 20 A | 100 mJ | 150 pF | Reel | ||||||||
Mfr: V3F418X500Y3GDP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18 VDC 50v 65pF .05 J | Not Available Online | V3F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 50 V | 15 A | 50 mJ | 65 pF | Reel | ||||||||
Not Available Online | V3F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 50 V | 15 A | 50 mJ | 65 pF |