KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC080503C100DP TTI: VC080503C100DP KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 12-Jan-27 Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V | 0In Stock3,000 On Order Expected 12-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 120 A | 300 mJ | 5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS121048H101DP TTI: VCAS121048H101DP KYOCERA AVX Availability: 0In Stock4,000 On Order Expected Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock4,000 On Order Expected | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC12LC18A500DP TTI: VC12LC18A500DP KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 03-Feb-27 Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V | 0In Stock3,000 On Order Expected 03-Feb-27 | VC-LC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 uA | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060309A200RP TTI: VC060309A200RP KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 19-Jan-27 Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V | 0In Stock4,000 On Order Expected 19-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC040205X150WP TTI: VC040205X150WP KYOCERA AVX Availability: 0In Stock40,000 On Order Expected 11-Feb-27 Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V | 0In Stock40,000 On Order Expected 11-Feb-27 | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121030H620RP TTI: VC121030H620RP KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 06-Jan-27 Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock10,000 On Order Expected 06-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605A150DP TTI: VC120605A150DP KYOCERA AVX Availability: 0In Stock79,000 On Order Expected 17-Nov-26 Varistors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V | 0In Stock79,000 On Order Expected 17-Nov-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064L18X500DP TTI: MG064L18X500DP KYOCERA AVX Availability: 0In Stock12,000 On Order Expected 04-Feb-27 Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V | 0In Stock12,000 On Order Expected 04-Feb-27 | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
0In Stock6,000 On Order Expected 09-Dec-26 | USB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 32 V | 4 A | 15 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VG222065Y131DP TTI: VG222065Y131DP KYOCERA AVX Availability: 0In Stock12,000 On Order Expected 12-May-27 Varistors 50VAC 65VDC 6.5J 300 0pF 82 V 135V | 0In Stock12,000 On Order Expected 12-May-27 | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 6.5 J | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060303A100RP TTI: VC060303A100RP KYOCERA AVX Availability: 0In Stock24,000 On Order Expected 17-Nov-26 Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V | 0In Stock24,000 On Order Expected 17-Nov-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1.45 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605D150RP TTI: VC120605D150RP KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 16-Dec-26 Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 0In Stock4,000 On Order Expected 16-Dec-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080530C650RP TTI: VCAS080530C650RP KYOCERA AVX Availability: 0In Stock20,000 On Order Expected 11-Feb-27 Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V | 0In Stock20,000 On Order Expected 11-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ32M00301KBA TTI: VJ32M00301KBA KYOCERA AVX Availability: 0In Stock50,000 On Order Expected 20-May-27 Varistors 300 VAC 10% | 0In Stock50,000 On Order Expected 20-May-27 | VJ | Reel | ||||||||||||||||||
Mfr: VGAS222016Y400TP TTI: VGAS222016Y400TP KYOCERA AVX Availability: 0In Stock12,000 On Order Expected 09-Apr-27 Varistors 16 VDC 7.2J 42V-CL 1.5KA PK | 0In Stock12,000 On Order Expected 09-Apr-27 | VGAS | Reel | ||||||||||||||||||
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 67 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC121030G620DP TTI: VC121030G620DP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.9J 175 0pF 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 900 mJ | 1.75 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.4 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2F118A400Y2EDP TTI: V2F118A400Y2EDP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2F114C300Y1FDP TTI: V2F114C300Y1FDP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCUG080050L1DP TTI: VCUG080050L1DP KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060305A150TP TTI: VC060305A150TP KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060330A650RP TTI: VC060330A650RP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.1J 125 pF 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | Reel |