KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VCAS | ||||||||||||||||||||
Mfr: VC120614D300DM TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VDC .4J 30V-CLAMP | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | |||||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 77 V | 9 mm | 250 A | 1.25 nF | - 40 C | + 125 C | |||||||||
Mfr: VE09M00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 9 mm | 1.2 kA | 220 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09M00300KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 9 mm | 250 A | 1.05 nF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE07P00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 7mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17M00251K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 17mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 17 mm | 4.5 kA | 500 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: V3F418A400Y3GRP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18 VDC 42v 150pF .1 J | Not Available Online | V3F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 42 V | 20 A | 100 mJ | 150 pF | Reel | ||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | V2F | Reel | |||||||||||||||||||
Not Available Online | VRAS | MLVs | PCB Mount | Radial | AEC-Q100 | Bulk | |||||||||||||||
Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 500 A | 2 J | 300 pF | - 55 C | + 150 C | Reel | ||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Not Available Online | VE-P | MOVs | 24 mm | ||||||||||||||||||
Mfr: VE07M00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 170 VDC | 340 V | 7 mm | 400 A | 90 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M00170K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 17V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 22 VDC | 53 V | 7 mm | 100 A | 1.05 nF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M00250K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 25V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 31 VDC | 77 V | 7 mm | 100 A | 660 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M00301K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 385 VDC | 775 V | 7 mm | 400 A | 40 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M00350K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 35V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 45 VDC | 110 V | 7 mm | 100 A | 460 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M01150K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 115V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VDC | 300 V | 7 mm | 400 A | 100 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M02750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 350 VDC | 710 V | 7 mm | 400 A | 45 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09M00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 170 VDC | 340 V | 9 mm | 1.2 kA | 250 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09M00140K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 18 VDC | 2.5 V | 9 mm | 500 A | 1.9 nF | - 40 C | + 125 C | Bulk |