KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC121016J390RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 3100pF 50-100% 1 210 | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 16 VDC | 25.5 V | 40 V | 500 A | 1.6 J | 3.1 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | VJ32 | MLVs | Reel | ||||||||||||||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | |||||||||||||||||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS120626F540TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 33V 200A 600pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120618D400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC080530C650TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 21VAC 30VDC 0.3J 250pF 41 V 67V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VTA3120626F540DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 26V .7J Clamping 54V 1206 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 26 VDC | 700 mJ | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||||
Mfr: VCAS080514C300DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 14V 0.3J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 10 VAC | 14 VDC | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS080530A650DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Working 30V 0.1J Clamping 67V 0805 | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 10 VAC | 30 VDC | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS120645K900DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 45V 0.6J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 90 V | 1 kA | 600 mJ | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
0In Stock | AMTS | Varistor | PCB Mount | Through Hole | 13 VAC | 18 VDC | 54 V | 200 A | 100 nF | - 40 C | + 85 C | Bulk | |||||||||
0In Stock | AMTS | Varistor | PCB Mount | Through Hole | 13 VAC | 18 VDC | 54 V | 200 A | 1 uF | - 40 C | + 85 C | Bulk | |||||||||
Not Available Online | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 26 V | 45 V | 4 A | 20 mJ | 17 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS060305A150TP TTI: VCAS060305A150TP KYOCERA AVX Availability: Not Available OnlineVaristors 9 VDC .1J 22V-CL 30A PK | Not Available Online | Reel | |||||||||||||||||||
Mfr: VCAC060326C820MDP TTI: VCAC060326C820MDP KYOCERA AVX Availability: Not Available OnlineVaristors 26 VDC .03J 82PF 1A-P | Not Available Online | VCAC | Reel | ||||||||||||||||||
Mfr: VJ32M01750KBA TTI: VJ32M01750KBA KYOCERA AVX Availability: Not Available OnlineVaristors 300 VAC 10% | Not Available Online | VJ | Reel | ||||||||||||||||||
Mfr: VCAC040230X380NWP TTI: VCAC040230X380NWP KYOCERA AVX Availability: Not Available OnlineVaristors 16 VDC .01J 200PF 1A-P | Not Available Online | VCAC | Reel | ||||||||||||||||||
Mfr: VCAC060322A470NDP TTI: VCAC060322A470NDP KYOCERA AVX Availability: Not Available OnlineVaristors 22 VDC .01J 47PF 1A-P | Not Available Online | VCAC | Reel | ||||||||||||||||||
Mfr: VCAS020109V300WP TTI: VCAS020109V300WP KYOCERA AVX Availability: Not Available OnlineVaristors 7 VDC .02J 100PF 1A-P | Not Available Online | VCAS | Reel | ||||||||||||||||||
Not Available Online | CAN FLX | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel |