KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 20 A | 50 mJ | 85 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG060075L1TP TTI: VCUG060075L1TP KYOCERA AVX Availability: 0In StockVaristors 7.5V 1 element 0603 | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCUG080100L1TP TTI: VCUG080100L1TP KYOCERA AVX Availability: 0In StockVaristors 10V 1 element 0805 | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F114A300Y2ERP TTI: V2F114A300Y2ERP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.10J 30 0pF 18.5 V 32V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 300 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F114C300Y1FRP TTI: V2F114C300Y1FRP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060303A100TP TTI: VC060303A100TP KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.10J 1450pF 5 V 12V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 30 A | 100 mJ | 1.45 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052S09A200RP TTI: MG052S09A200RP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC13MA0160KBA TTI: VC13MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 1.6J 180 0pF 27 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 27 V | 40 V | 400 A | 1.6 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG042L14V400TP TTI: MG042L14V400TP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.02J 45 pF 18.5V 32V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 15 A | 20 mJ | 45 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS120648D101RP TTI: VCAS120648D101RP KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080530A650TP TTI: VCAS080530A650TP KYOCERA AVX Availability: 0In StockVaristors 41V 30A 90pF AEC-Q20 0 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS060326A580TP TTI: VCAS060326A580TP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120638N770TP TTI: VC120638N770TP KYOCERA AVX Availability: 0In StockVaristors 30VAC 38VDC 1.1J 350 pF 47 V 77V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC08LC18A500TP TTI: VC08LC18A500TP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 80p F 25.5 V 50V | 0In Stock | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121018J390TP TTI: VC121018J390TP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VTA7060318A400RP TTI: VTA7060318A400RP KYOCERA AVX Availability: 0In StockVaristors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 23 V | 42 V | 30 A | 100 mJ | 275 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VCAS080518C400TP TTI: VCAS080518C400TP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 550 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC121030G620RP TTI: VC121030G620RP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.9J 175 0pF 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 900 mJ | 1.75 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060314A300TP TTI: VC060314A300TP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG052S18A400RP TTI: MG052S18A400RP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 225 pF 25.5V 42V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VTA7080518C400RP TTI: VTA7080518C400RP KYOCERA AVX Availability: 0In StockVaristors 8V 0805 42V Clamp TV S Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 450 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VC120603A100RP TTI: VC120603A100RP KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.25 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | USB | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 32 V | 4 A | 15 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VTA7080531C650RP TTI: VTA7080531C650RP KYOCERA AVX Availability: 0In StockVaristors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 80 A | 300 mJ | 275 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VCAS080526C580TP TTI: VCAS080526C580TP KYOCERA AVX Availability: 0In StockVaristors 34.5V 100A 250pF AEC -Q200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q200 | Reel |