KYOCERA AVX - Thermistors - NTC
3,414 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 9493200019 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 10kOhms Bare Leads ThinFilm 125C | 0In Stock | NTC | 3435 K | 10 kOhms | 3.5 mW | 1 % | PCB Mount | Through Hole | - 40 C | + 125 C | 20 mm | 3.6 mm | 0.6 mm | Bulk | |||||
Mfr: NC20J00472KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 1206 4.7Kohm 10% | Not Available Online | NC20 | 3480 K | 4.7 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NJ28 | 4250 K | 50 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
0In Stock | NC20 | 4.7 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
Mfr: ND03K00152K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR | 0In Stock | ND0x | 3630 K | 1.5 kOhms | 250 mW | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 3.5 mm | 38.5 mm | 3.5 mm | 3 mm | AEC-Q100 | Bulk | |||
0In Stock | NB20 | 3790 K | 15 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NC12 | 10 kOhms | 120 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | NC20 | 1 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | NV0x | Bulk | |||||||||||||||||
Mfr: NB21P00154JBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 150kOhm | Not Available Online | NB21 | 4220 K | 150 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
0In Stock | NC20 | 220 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
Mfr: 9492800039 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 10kOhms Wire Bead 105C | 0In Stock | NTC | 3435 K | 10 kOhms | 3.5 mW | 1 % | Cable Mount | Wire Lead | - 40 C | + 105 C | 1.6 mm | 4 mm | Bulk | ||||||
Mfr: 9492800049 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 10kohms Bare Leads Bead 125C | 0In Stock | NTC | 3435 K | 10 kOhms | 150 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 4 mm | 3.5 mm | 8 mm | Bulk | |||||
Mfr: NC20MC0221KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 1206 220ohm 10% | Not Available Online | NC20 | 3910 K | 220 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||
0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
0In Stock | NC12 | 15 kOhms | 120 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
Mfr: NB12J00472JBB TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR | 0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
Mfr: 9493000019 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 10kOhms Leads Ring Lug 125C | 0In Stock | NTC | 10 kOhms | + 125 C | Bulk | ||||||||||||||
Mfr: 9493000029 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 10kOhms Wire Ring 125C | 0In Stock | NTC | 3435 K | 10 kOhms | 150 mW | 5 % | PCB Mount | Through Hole | - 40 C | + 125 C | 7.7 mm | 11.2 mm | Bulk | ||||||
Mfr: NC20Q00474JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 470Kohm 5% | 0In Stock | NC20 | 4300 K | 470 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NB20R00684JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 680K OHM 5% | Not Available Online | NB20 | 4400 K | 680 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NJ28 | 3625 K | 2 kOhms | 160 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Reel | |||||
0In Stock | NB20 | 15 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
0In Stock | NB20 | 3480 K | 4.7 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | ND0x | Reel |