ABW 2 - KYOCERA AVX - Potentiometers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3114307999 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 10kOhms +/-1 0% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Mfr: 3114306004 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 1kOhms +/-10 % | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Mfr: 3114308788 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 25kOhms +/-1 0% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Mfr: 3114307602 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 5kOhms +/-10 % | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | ||||||
Mfr: 3114306801 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 2.5kOhm +/-10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | ||||||
Mfr: 3114304000 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 2W 300V 100Ohms +/-1 0% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Mfr: 3114304798 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2W 300V 250Ohms +/-1 0% | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk | |||||
Mfr: 3114303605 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 2W 300V 50Ohms +/-10 % | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 Ohms | Linear | 2 W | 300 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | ABW 2 | Bulk |