CRC4A8E - KYOCERA AVX - Resistor Networks & Arrays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRC4A8E270JT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineResistor Networks & Arrays 27 OHM 5% CONVEX SQ | Not Available Online | Reel | CRC4A8E | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | 1506 | 3.8 mm | 1.6 mm | 0.45 mm | |||
Mfr: CRC4A8E220JT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineResistor Networks & Arrays 22 OHM CNVX SQD | Not Available Online | CRC4A8E | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | 1506 | 3.8 mm | 1.6 mm | 0.45 mm | ||||
Mfr: CRC4A8E510JT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineResistor Networks & Arrays 51 OHM 5% CONVEX SQ | Not Available Online | CRC4A8E | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | 1506 | 3.8 mm | 1.6 mm | 0.45 mm |