AW - KYOCERA AVX - Potentiometers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3104605594 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 500Ohms +/-1 0% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3104605994 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 4W 500V 1kOhms +/-10 % | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3104602802 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 25Ohms +/-10 % | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3104603600 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 50Ohms +/-10 % | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3104603999 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 100Ohms +/-1 0% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3104604797 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 250Ohms +/-1 0% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3104608787 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 25kOhms +/-1 0% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 42 mm | 8 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 40 C | + 90 C | AW | Bulk | |||||
Mfr: 3104601738 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 4W 500V 10ohm +/-10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 Ohms | Linear | 4 W | 500 V | 10 % | Wirewound | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Rotary | 20000 Cycle | - 40 C | + 90 C | AW | Bulk |