KYOCERA AVX - RF Inductors - SMD
2,032 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,000In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 250 mA | 400 mOhms | - 55 C | + 125 C | 15 | 8.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
Mfr: LCCI0603J15NGTAR TTI: LCCI0603J15NGTAR KYOCERA AVX Availability: 4,000In StockRF Inductors - SMD 15nH Tol 5% 0603 600 mA DCR=0.4 Ohms | 4,000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 600 mA | 400 mOhms | - 40 C | + 85 C | 12 | 2.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LCCI | Reel | ||||||
5,000In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 200 mA | 650 mOhms | - 55 C | + 125 C | 13 | 7 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
5,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 680 pH | 0.05 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 8 | 30 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
Mfr: L02011R0AHSTR TTI: L02011R0AHSTR KYOCERA AVX Availability: 500In Stock4,500 On Order Expected 26-Feb-27 RF Inductors - SMD 1nH | 500In Stock4,500 On Order Expected 26-Feb-27 | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.05 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 7 | 26 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | ||||||
Mfr: L08054R7CESTR TTI: L08054R7CESTR KYOCERA AVX Availability: 3,000In Stock6,000 On Order Expected 12-Jan-27 RF Inductors - SMD 4.7nH | 3,000In Stock6,000 On Order Expected 12-Jan-27 | Thin Film | 0805 (2012 metric) | Unshielded | 4.7 nH | 0.2 nH | 1.5 A | 100 mOhms | - 55 C | + 125 C | 43 | 5.5 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | ||||||
Mfr: L06033R3CGSTR TTI: L06033R3CGSTR KYOCERA AVX Availability: 6,000In StockRF Inductors - SMD 3.3nH CASE SIZE 0603 | 6,000In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.2 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 24 | 8.4 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||
15,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.2 nH | 0.05 nH | 300 mA | 300 mOhms | - 55 C | + 125 C | 7 | 24 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
Mfr: L02011R0AHSTR TTI: L02011R0AHSTR\500 KYOCERA AVX Availability: 500In Stock4,500 On Order Expected 26-Feb-27 RF Inductors - SMD 1nH | 500In Stock4,500 On Order Expected 26-Feb-27 | Thin Film | 0201 (0603 metric) | Unshielded | 1 nH | 0.05 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 7 | 26 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | ||||||
Mfr: L06035R6CGSTR TTI: L06035R6CGSTR KYOCERA AVX Availability: 3,000In StockRF Inductors - SMD 5.6nH CASE SIZE 0603 | 3,000In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 5.6 nH | 0.2 nH | 300 mA | 250 mOhms | - 55 C | + 125 C | 26 | 5 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||
Mfr: L06032R2CGSTR TTI: L06032R2CGSTR KYOCERA AVX Availability: 6,000In StockRF Inductors - SMD 2.2nH CASE SIZE 0603 | 6,000In Stock | Thin Film | 0603 (1608 metric) | Unshielded | 2.2 nH | 0.2 nH | 1 A | 80 mOhms | - 55 C | + 125 C | 20 | 10 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||
Mfr: L0201R47AHSTR\500 TTI: L0201R47AHSTR\500 KYOCERA AVX Availability: 14,000In StockRF Inductors - SMD 0.47nH | 14,000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 470 pH | 0.05 nH | 550 mA | 100 mOhms | - 55 C | + 125 C | 10 | 32 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | ||||||
Mfr: L06033R3CGSTR. TTI: L06033R3CGSTR. KYOCERA AVX Availability: 1,900In StockCut Tape RF Inductors - SMD 3.3 NH +-.2NH | 1,900In Stock | 3.3 nH | Cut Tape | |||||||||||||||||||||
Mfr: L06033R3CGWTR TTI: L06033R3CGWTR KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 10-Dec-26 RF Inductors - SMD 3.3nH | 0In Stock3,000 On Order Expected 10-Dec-26 | 0603 (1608 metric) | Unshielded | 3.3 nH | 0.2 nH | 750 mA | 80 mOhms | - 55 C | + 125 C | 24 | 8.4 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | |||||||
Mfr: L0201R39AHSTR\500 TTI: L0201R39AHSTR\500 KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 28-Dec-26 RF Inductors - SMD 0.39nH | 0In Stock4,000 On Order Expected 28-Dec-26 | Thin Film | 0201 (0603 metric) | Unshielded | 390 pH | 0.05 nH | 550 mA | 100 mOhms | - 55 C | + 125 C | 11 | 33 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | ||||||
Mfr: L06033R9CGSTR TTI: L06033R9CGSTR KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 10-Dec-26 RF Inductors - SMD 3.9nH CASE SIZE 0603 | 0In Stock6,000 On Order Expected 10-Dec-26 | Thin Film | 0603 (1608 metric) | Unshielded | 3.9 nH | 0.2 nH | 500 mA | 120 mOhms | - 55 C | + 125 C | 25 | 6.5 GHz | Standard | 1.6 mm | 0.81 mm | 0.61 mm | 0603, 0805 | Reel | ||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 180 mA | 700 mOhms | - 55 C | + 125 C | 7 | 14 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 470 pH | 0.05 nH | 550 mA | 100 mOhms | - 55 C | + 125 C | 10 | 32 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | |||||||
Mfr: L0201R82AHSTR\500 TTI: L0201R82AHSTR\500 KYOCERA AVX Availability: 0In StockRF Inductors - SMD 0.82nH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 820 pH | 0.05 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 8 | 28 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | ||||||
Mfr: L0201R68AHSTR\500 TTI: L0201R68AHSTR\500 KYOCERA AVX Availability: 0In StockRF Inductors - SMD 0.68nH | 0In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 680 pH | 0.05 nH | 500 mA | 200 mOhms | - 55 C | + 125 C | 8 | 30 GHz | Standard | 0.6 mm | 0.325 mm | 0.225 mm | Accu-L | Reel | ||||||
Mfr: LCWC0603J15NGTAR TTI: LCWC0603J15NGTAR KYOCERA AVX Availability: Not Available OnlineRF Inductors - SMD 15nH 5% | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 700 mA | 170 mOhms | - 40 C | + 125 C | 35 | 4 GHz | Standard | 1.8 mm | 1.12 mm | 1.02 mm | Ceramic | LCWC | Reel | |||||
0In Stock | Air | Reel | ||||||||||||||||||||||
0In Stock | Thin Film | 0805 (2012 metric) | Unshielded | 22 nH | 5 % | 1 A | 400 mOhms | - 55 C | + 125 C | 36 | 1.4 GHz | Standard | 2.11 mm | 1.5 mm | 0.91 mm | 0603, 0805 | Reel | |||||||
0In Stock | Thin Film | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.05 nH | 250 mA | 250 mOhms | - 55 C | + 125 C | 15 | 9.5 GHz | Standard | 1 mm | 0.58 mm | 0.35 mm | L0402 | Reel | |||||||
0In Stock | Air | Reel |