KYOCERA AVX - Tantalum Capacitors - Solid Leaded
2,184 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP105K035SCS TTI: TAP105K035SCS KYOCERA AVX Availability: 46,450In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 46,450In Stock | 1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K035SCS TTI: TAP106K035SCS KYOCERA AVX Availability: 3,600In Stock11,000 On Order Expected Tantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 O hm | 3,600In Stock11,000 On Order Expected | 10 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226K025SCS TTI: TAP226K025SCS KYOCERA AVX Availability: 8,750In StockTantalum Capacitors - Solid Leaded 25V 22uF 10% ESR=1.5 Ohm | 8,750In Stock | 22 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 10.5 mm (0.413 in) | 7 mm (0.276 in) | 10 % | 1.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K016SCS TTI: TAP106K016SCS KYOCERA AVX Availability: 51,550In StockTantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm | 51,550In Stock | 10 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | 10 % | 3.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP107K016CCS TTI: TAP107K016CCS KYOCERA AVX Availability: 2,525In StockTantalum Capacitors - Solid Leaded 16V 100uF Radial ESR =800mOhms 10% | 2,525In Stock | 100 uF | 16 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm (0.354 in) | 10 % | 800 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP685K035SCS TTI: TAP685K035SCS KYOCERA AVX Availability: 100In Stock10,000 On Order Expected Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2. 5 Ohm | 100In Stock10,000 On Order Expected | 6.8 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP336K016SCS TTI: TAP336K016SCS KYOCERA AVX Availability: 2,250In StockTantalum Capacitors - Solid Leaded 16V 33uF 10% ESR=1.6 Ohm | 2,250In Stock | 33 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105K050SCS TTI: TAP105K050SCS KYOCERA AVX Availability: 1,250In Stock9,700 On Order Expected 03-Mar-27 Tantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 1,250In Stock9,700 On Order Expected 03-Mar-27 | 1 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm (0.197 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105K035CCS TTI: TAP105K035CCS KYOCERA AVX Availability: 100In Stock9,500 On Order Expected 13-Nov-26 Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 100In Stock9,500 On Order Expected 13-Nov-26 | 1 uF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP107K020CCS TTI: TAP107K020CCS KYOCERA AVX Availability: 1,310In StockTantalum Capacitors - Solid Leaded 20V 100uF Radial ESR =600mOhms 10% | 1,310In Stock | 100 uF | 20 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm (0.354 in) | 10 % | 600 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP104K035SCS TTI: TAP104K035SCS KYOCERA AVX Availability: 44,350In StockTantalum Capacitors - Solid Leaded 35V 0.1uF 10% ESR=26 Ohm | 44,350In Stock | 0.1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 26 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP475K050SCS TTI: TAP475K050SCS KYOCERA AVX Availability: 3,100In StockTantalum Capacitors - Solid Leaded 50V 4.7uF 10% ESR=2. 5 Ohm | 3,100In Stock | 4.7 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6.5 mm (0.256 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP225K035CCS TTI: TAP225K035CCS KYOCERA AVX Availability: 5,650In StockTantalum Capacitors - Solid Leaded 35V 2.2uF 10% ESR=5 Ohm | 5,650In Stock | 2.2 uF | 35 VDC | Radial | 5 mm (0.197 in) | 9 mm (0.354 in) | 4.5 mm (0.177 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105K035SRW TTI: TAP105K035SRW KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 6,000In Stock | 1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP225K035SCS TTI: TAP225K035SCS KYOCERA AVX Availability: 225In Stock3,000 On Order Expected 17-Feb-27 Tantalum Capacitors - Solid Leaded 35V 2.2uF 10% ESR=5 Ohm | 225In Stock3,000 On Order Expected 17-Feb-27 | 2.2 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105K050SRW TTI: TAP105K050SRW KYOCERA AVX Availability: 1,250In Stock3,750 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 1,250In Stock3,750 On Order Expected 24-Feb-27 | 1 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm (0.197 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP106K035SRW TTI: TAP106K035SRW KYOCERA AVX Availability: 3,000In Stock20,000 On Order Expected 10-Mar-27 Tantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 O hm | 3,000In Stock20,000 On Order Expected 10-Mar-27 | 10 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP475K016SCS TTI: TAP475K016SCS KYOCERA AVX Availability: 1,900In Stock4,000 On Order Expected 10-Mar-27 Tantalum Capacitors - Solid Leaded 16V 4.7uF 10% ESR=5 Ohm | 1,900In Stock4,000 On Order Expected 10-Mar-27 | 4.7 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226K016SCS TTI: TAP226K016SCS KYOCERA AVX Availability: 5,300In StockTantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 O hm | 5,300In Stock | 22 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP225K025SCS TTI: TAP225K025SCS KYOCERA AVX Availability: 3,950In Stock6,000 On Order Expected 10-Mar-27 Tantalum Capacitors - Solid Leaded 25V 2.2uF 10% ESR=6 Ohm | 3,950In Stock6,000 On Order Expected 10-Mar-27 | 2.2 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP225K016SCS TTI: TAP225K016SCS KYOCERA AVX Availability: 1,000In Stock1,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm | 1,000In Stock1,000 On Order Expected 31-Dec-26 | 2.2 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K016SRW TTI: TAP106K016SRW KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm | 2,500In Stock | 10 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | 10 % | 3.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP106K025SRW TTI: TAP106K025SRW KYOCERA AVX Availability: 18,000In StockTantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm | 18,000In Stock | 10 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP226K035CCS TTI: TAP226K035CCS KYOCERA AVX Availability: 3,650In Stock3,800 On Order Expected 25-Nov-26 Tantalum Capacitors - Solid Leaded 35V 22uF 10% ESR=1.3 Ohm | 3,650In Stock3,800 On Order Expected 25-Nov-26 | 22 uF | 35 VDC | Radial | 5 mm (0.197 in) | 14 mm (0.551 in) | 8.5 mm (0.335 in) | 10 % | 1.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP335K035SCS TTI: TAP335K035SCS KYOCERA AVX Availability: 21,550In Stock8,950 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid Leaded 35V 3.3uF 10% ESR=4 Ohm | 21,550In Stock8,950 On Order Expected 23-Dec-26 | 3.3 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm (0.197 in) | 10 % | 4 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk |