BZ-B - KYOCERA AVX - Supercapacitors / Ultracapacitors
127 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZ054B333ZSBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 33uF 80 -20% | Not Available Online | 33000 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | |||||||
Mfr: BZ05FB682ZNBBH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15V 6.80uF 80-20% | Not Available Online | 6.8 uF | 15 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||
Mfr: BZ154B104ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 100uF 80-20% | Not Available Online | 100 uF | 4.5 VDC | Radial | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||
Mfr: BZ054B223ZSBBQ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 0.02F 80-20% DISC-BY-MFG-6/22 | Not Available Online | 22 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 170 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | |||||
Mfr: BZ013B503ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6V 50uF -79.8 DISC-BY-MFG-6/22 | Not Available Online | 50000 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.2 mm | BZ-B | Bulk | ||||||
Mfr: BZ055B153ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 15uF Tol. -20/+80% | Not Available Online | 15 uF | 5.5 VDC | Connector | 20 mm | 15 mm | 1000 Hour | 250 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.7 mm | BZ-B | Bulk | ||||||
Mfr: BZ01CB153ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 15uF Tol. -20/+8 0% | Not Available Online | 15 uF | 12 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.9 mm | BZ-B | Bulk | ||||||
Mfr: BZ015B303ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.03F 80-20% | Not Available Online | 30000 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 160 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||
Mfr: BZ054B473ZWBB8 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 47 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ05FB6828NBDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 6.8 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ055B153ZSBDI TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 15 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ115B104ZABA3 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 100 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ05FB682VSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 6.8 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ01KB682ZWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 6.8 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ054B223ZNBDX TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 22 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ113B104ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 100 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ113B104ZSBDZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 100 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||||||
Mfr: BZ014B333ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5v 33uF Tol. -20/+80% | Not Available Online | 33000 uF | 4.5 VDC | Connector | 28 mm | 17 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.4 mm | BZ-B | Bulk | ||||||
Mfr: BZ055B153ZSBA2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 15uF 80 -20% | Not Available Online | 15 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 300 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||
Mfr: BZ083B103ZNBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6V 10uF 80 -20% | Not Available Online | 10 uF | 3.6 VDC | SMD/SMT | 1000 Hour | 800 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||||
Mfr: BZ054B473ZSBCS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 47uF 80 -20% DISC-BY-MFG-6/22 | Not Available Online | 47 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 204 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | |||||
Mfr: BZ015B603ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 60uF Tol. -20/+ 80% DISC-BY-MFG-6/22 | Not Available Online | 60000 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.9 mm | BZ-B | Bulk | ||||||
Mfr: BZ113B104ZCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 100uF Tol. -20/ +80% | Not Available Online | 100 uF | 3.6 VDC | Connector | 28 mm | 17 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.1 mm | BZ-B | Bulk | ||||||
Mfr: BZ084B103ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 10uF 80 -20% DISC-BY-MFG-6/22 | Not Available Online | 10 uF | 4.5 VDC | SMD/SMT | 15 mm | 12 mm | 1000 Hour | 680 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.2 mm | BZ-B | Bulk | |||||
Mfr: BZ154B473ZSBBH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 47uF 80 -20% | Not Available Online | 47 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk |